AC DC Converters

Results: 3
Packaging
BulkTray
Product Status
ActiveObsolete
Efficiency
89%90%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
HPS3000-9
HPS3000-9
AC/DC CONVERTER 48V 3000W
ARTESYN / Advanced Energy
27
In Stock
1 : $632.59000
Tray
Tray
Active
Front End
1
90 ~ 264 VAC
48V
-
-
-
-
62 A
3000W
ITE (Commercial)
90%
-10°C ~ 40°C
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input
Rack Mount
12.90" L x 4.20" W x 1.57" H (327.7mm x 106.7mm x 39.9mm)
CB
27
In Stock
1 : $623.53000
Bulk
Bulk
Active
Front End
1
90 ~ 264 VAC
48V
-
-
-
-
62 A
3000W
ITE (Commercial)
89%
-10°C ~ 40°C
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input
Rack Mount
12.90" L x 4.20" W x 1.57" H (327.7mm x 106.7mm x 39.9mm)
CB
AC/DC CONVERTER 48V 3000W
HPS3000HE-9
AC/DC CONVERTER 48V 3000W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Front End
1
90 ~ 264 VAC
48V
-
-
-
-
62 A
3000W
ITE (Commercial)
89%
-10°C ~ 40°C
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input
Rack Mount
12.90" L x 4.20" W x 1.57" H (327.7mm x 106.7mm x 39.9mm)
CB
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.