AC DC Converters

Results: 5
Packaging
BoxBulk
Voltage - Output 1
3.3V5V12V15V24V
Current - Output 1
1.1 A1.6 A2.1 A5 A
Efficiency
71%77%82%83%84%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
QPD-25-12
QPD-25-12
AC/DC CONVERTER 12V 25W
Qualtek
95
In Stock
1 : $19.58000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
2.1 A
25W
ITE (Commercial)
3 kV
82%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm)
CE, cURus
QPD-25
QPD-25-24
AC/DC CONVERTER 24V 25W
Qualtek
75
In Stock
1 : $17.80000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
1.1 A
25W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm)
CE, cURus
QPD-25-15
QPD-25-3.3
AC/DC CONVERTER 3.3V 25W
Qualtek
0
In Stock
Check Lead Time
144 : $26.97938
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC, 127 ~ 370 VDC
3.3V
-
-
-
-
5 A
25W
ITE (Commercial)
3 kV
71%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm)
CE, cURus
QPD-25-15
QPD-25-15
AC/DC CONVERTER 15V 25W
Qualtek
0
In Stock
Check Lead Time
144 : $26.97938
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
1.6 A
25W
ITE (Commercial)
3 kV
83%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm)
CE, cURus
QPD-25
QPD-25-5
AC/DC CONVERTER 5V 25W
Qualtek
0
In Stock
Check Lead Time
100 : $26.97940
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
5 A
25W
ITE (Commercial)
3 kV
77%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm)
CE, cURus
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.