AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MSA150024A
AC/DC CONVERTER 24V 150W
Inventus Power
1,908
In Stock
1 : $64.92000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
6.3 A
150W (180W Forced Air)
Medical
92%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
CB, CE, cTUVus
MSA150012A
AC/DC CONVERTER 12V 150W
Inventus Power
126
In Stock
1 : $65.68000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
12.5 A
150W (180W Forced Air)
Medical
91%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
CB, CE, cTUVus
AC/DC CONVERTER 28V 151W
AC/DC CONVERTER 28V 151W
Inventus Power
0
In Stock
Check Lead Time
240 : $51.82450
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
5.4 A
151W (180W Forced Air)
Medical
92%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)
CE, cTUVus
AC/DC CONVERTER 48V 154W
AC/DC CONVERTER 48V 154W
Inventus Power
0
In Stock
Check Lead Time
240 : $51.82450
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
3.2 A
154W (180W Forced Air)
Medical
94%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)
CE, cTUVus
MSA150015A
AC/DC CONVERTER 15V 150W
Inventus Power
0
In Stock
Check Lead Time
240 : $55.63279
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
10 A
150W (180W Forced Air)
Medical
91%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
CB, CE, cTUVus
MSA150018A
AC/DC CONVERTER 18V 150W
Inventus Power
0
In Stock
Check Lead Time
240 : $55.63279
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Open Frame
1
85 ~ 264 VAC
18V
-
-
-
-
8.3 A
150W (180W Forced Air)
Medical
91%
0°C ~ 70°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
CB, CE, cTUVus
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.