AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 124 Marketplace | 1 : $80.34000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | 6 A | 75W | ITE (Commercial) | 4.242 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock 198 Marketplace | 1 : $123.09000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 3.2 A | 75W | ITE (Commercial) | 4.242 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 3.3V | - | - | - | - | 15 A | 75W | ITE (Commercial) | 4.242 kV | 73% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | 15 A | 75W | ITE (Commercial) | 4.242 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | 5 A | 75W | ITE (Commercial) | 4.242 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm) | CE, cURus, GS | - | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | 1.6 A | 75W | ITE (Commercial) | 4.242 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 |