AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 219 Marketplace | 1 : $75.84000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 1.1 A | 25W | ITE (Commercial) | 4.242 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock 122 Marketplace | 1 : $75.84000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 3.3V | - | - | - | - | 6 A | 25W | ITE (Commercial) | 4.242 kV | 74% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock 92 Marketplace | 2 : $37.64000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | 2.1 A | 25W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | 5 A | 25W | ITE (Commercial) | 4.242 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm) | CE, cURus, GS | - | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | 1.7 A | 25W | ITE (Commercial) | 4.242 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | 570 mA | 25W | ITE (Commercial) | 4.242 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 |