AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : $177.10000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | 250W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 | |||
27 In Stock | 1 : $152.90000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 16.6 A | 249W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
11 In Stock | 1 : $152.90000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 4.63 A | 250W (448W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
11 In Stock | 1 : $152.90000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 6.9 A | 248W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
2 In Stock | 1 : $152.90000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | 250W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
2 In Stock | 1 : $152.90000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.2 A | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
13 In Stock | 1 : $177.10000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 6.9 A | 248W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 | |||
4 In Stock | 1 : $177.10000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 13 A | 247W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 | |||
2 In Stock | 1 : $177.10000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 16.6 A | 249W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $152.90000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $152.90000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 13 A | 247W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
1 In Stock | 1 : $177.10000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.2 A | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $177.10000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 4.63 A | 250W (448W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $177.10000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 |