Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LCS100USxx
LCS100US15
AC/DC CONVERTER 15V 105W
XP Power
116
In Stock
1 : $18.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V-----7 A105WHousehold Appliances, ITE (Commercial), Industrial4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US12
AC/DC CONVERTER 12V 102W
XP Power
64
In Stock
1 : $18.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----8.5 A102WHousehold Appliances, ITE (Commercial), Industrial4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US36
AC/DC CONVERTER 36V 101W
XP Power
20
In Stock
1 : $18.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC36V-----2.8 A101WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US48
AC/DC CONVERTER 48V 110W
XP Power
13
In Stock
1 : $18.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----2.3 A110WHousehold Appliances, ITE (Commercial), Industrial4 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US05
AC/DC CONVERTER 5V 90W
XP Power
8
In Stock
1 : $20.01000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC5V-----18 A90WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US24
AC/DC CONVERTER 24V 108W
XP Power
0
In Stock
Check Lead Time
1 : $17.71000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----4.5 A108WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.