Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LCS75USxx
LCS75US12
AC/DC CONVERTER 12V 72W
XP Power
380
In Stock
1 : $16.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A72WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS75USxx
LCS75US24
AC/DC CONVERTER 24V 77W
XP Power
86
In Stock
1 : $15.81000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----3.2 A77WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS75USxx
LCS75US36
AC/DC CONVERTER 36V 76W
XP Power
36
In Stock
1 : $16.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC36V-----2.1 A76WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS75USxx
LCS75US48
AC/DC CONVERTER 48V 77W
XP Power
22
In Stock
1 : $16.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----1.6 A77WHousehold Appliances, ITE (Commercial), Industrial4 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS50USxx
LCS75US05
AC/DC CONVERTER 5V 70W
XP Power
55
In Stock
1 : $16.50000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC5V-----14 A70WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS75USxx
LCS75US15
AC/DC CONVERTER 15V 75W
XP Power
0
In Stock
Check Lead Time
1 : $16.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V-----5 A75WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.