Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LCS35USxx
LCS35US24
AC/DC CONVERTER 24V 36W
XP Power
151
In Stock
1 : $12.19000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.5 A36WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS35USxx
LCS35US12
AC/DC CONVERTER 12V 36W
XP Power
99
In Stock
1 : $12.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----3 A36WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS35USxx
LCS35US05
AC/DC CONVERTER 5V 35W
XP Power
14
In Stock
1 : $12.77000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----7 A35WHousehold Appliances, ITE (Commercial), Industrial4 kV82%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS35USxx
LCS35US15
AC/DC CONVERTER 15V 36W
XP Power
10
In Stock
1 : $12.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----2.4 A36WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.