AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : $27.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 750 mA | 18W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) | CB, CE, cURus | 62368-1 | |||
66 In Stock | 1 : $27.33000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | - | - | - | - | - | 1.5 A | 18W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) | CB, CE, cURus | 62368-1 | |||
56 In Stock | 1 : $29.04000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial) | 3 kV | 78% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) | CB, CE, cURus | 62368-1 | |||
6 In Stock | 1 : $29.04000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 3.3V | - | - | - | - | - | 3 A | 10W | ITE (Commercial) | 3 kV | 73% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) | CB, CE, cURus | 62368-1 | |||
5 In Stock | 1 : $25.70000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 15V | - | - | - | - | - | 1.2 A | 18W | ITE (Commercial) | 3 kV | 84% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) | CB, CE, cURus | 62368-1 |