AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TXLN 025-105
TXLN 025-124
AC/DC CONVERTER 24V 26W
Traco Power
49
In Stock
1 : $31.70000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 375 VDC
24V
-
-
-
-
-
1.1 A
26W
ITE (Commercial)
3 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm)
CB, CE, cURus
62368-1
TXLN 025-105
TXLN 025-105
AC/DC CONVERTER 5V 25W
Traco Power
40
In Stock
1 : $31.70000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 375 VDC
5V
-
-
-
-
-
5 A
25W
ITE (Commercial)
3 kV
79%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm)
CB, CE, cURus
62368-1
TXLN 025-105
TXLN 025-112
AC/DC CONVERTER 12V 25W
Traco Power
8
In Stock
1 : $31.70000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 375 VDC
12V
-
-
-
-
-
2.1 A
25W
ITE (Commercial)
3 kV
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm)
CB, CE, cURus
62368-1
TXLN 025-105
TXLN 025-115
AC/DC CONVERTER 15V 25W
Traco Power
11
In Stock
1 : $31.70000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 375 VDC
15V
-
-
-
-
-
1.7 A
25W
ITE (Commercial)
3 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm)
CB, CE, cURus
62368-1
TXLN 025-105
TXLN 025-148
AC/DC CONVERTER 48V 27W
Traco Power
9
In Stock
1 : $31.70000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 375 VDC
48V
-
-
-
-
-
570 mA
27W
ITE (Commercial)
3 kV
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm)
CB, CE, cURus
62368-1
TXLN 025-105
TXLN 025-103
AC/DC CONVERTER 3.3V 20W
Traco Power
5
In Stock
1 : $31.70000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 375 VDC
3.3V
-
-
-
-
-
6 A
20W
ITE (Commercial)
3 kV
72%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm)
CB, CE, cURus
62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.