Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
78
In Stock
1 : $44.91000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----7.1 A85W (125W Forced Air)ITE (Commercial), Medical4 kV89%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)CE, CSA, cURus, TUV, UL60601-1; 62368-1
78
In Stock
1 : $44.91000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----3.6 A86W (125W Forced Air)ITE (Commercial), Medical4 kV89%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)CE, CSA, cURus, TUV, UL60601-1; 62368-1
81
In Stock
1 : $44.91000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----10.4 A85W (125W Forced Air)ITE (Commercial), Medical4 kV86.5%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CE, cURus, TUV60601-1; 62368-1
80
In Stock
1 : $44.91000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----5.2 A86W (125W Forced Air)ITE (Commercial), Medical4 kV87%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CE, cURus, TUV60601-1; 62368-1
0
In Stock
Check Lead Time
1 : $44.91000
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V-----5.6 A84W (125W Forced Air)ITE (Commercial), Medical4 kV89%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)CE, CSA, cURus, TUV, UL60601-1; 62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.