Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VGS-150C-12
VGS-150C-24
AC/DC CONVERTER 24V 156W
CUI Inc.
1,169
In Stock
1 : $23.08000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-12
AC/DC CONVERTER 12V 150W
CUI Inc.
177
In Stock
1 : $24.30000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----12.5 A150WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-15
AC/DC CONVERTER 15V 150W
CUI Inc.
155
In Stock
1 : $24.30000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V-----10 A150WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-36
AC/DC CONVERTER 36V 155W
CUI Inc.
21
In Stock
1 : $24.30000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC36V-----4.3 A155WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12-A
VGS-150C-36-A
AC/DC CONVERTER 36V 155W
CUI Inc.
28
In Stock
1 : $26.61000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC36V-----4.3 A155WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-48
AC/DC CONVERTER 48V 158W
CUI Inc.
3
In Stock
1 : $24.30000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----3.3 A158WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12-A
VGS-150C-24-A
AC/DC CONVERTER 24V 156W
CUI Inc.
0
In Stock
Check Lead Time
28 : $23.07536
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-24-B
AC/DC CONVERTER 24V 156W
CUI Inc.
0
In Stock
Check Lead Time
28 : $23.10679
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 264 VAC, 120 ~ 373 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-15-B
AC/DC CONVERTER 15V 150W
CUI Inc.
0
In Stock
Check Lead Time
28 : $24.26536
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 264 VAC, 120 ~ 373 VDC15V-----10 A150WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-36-B
AC/DC CONVERTER 36V 155W
CUI Inc.
0
In Stock
Check Lead Time
28 : $24.26536
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 264 VAC, 120 ~ 373 VDC36V-----4.3 A155WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12-A
VGS-150C-12-A
AC/DC CONVERTER 12V 150W
CUI Inc.
0
In Stock
Check Lead Time
28 : $24.26536
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----12.5 A150WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-12-B
AC/DC CONVERTER 12V 150W
CUI Inc.
0
In Stock
Check Lead Time
28 : $24.26536
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 264 VAC, 120 ~ 373 VDC12V-----12.5 A150WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12-A
VGS-150C-48-A
AC/DC CONVERTER 48V 158W
CUI Inc.
0
In Stock
Check Lead Time
28 : $24.26536
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----3.3 A158WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12-A
VGS-150C-15-A
AC/DC CONVERTER 15V 150W
CUI Inc.
0
In Stock
Check Lead Time
28 : $24.26536
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V-----10 A150WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-48-B
AC/DC CONVERTER 48V 158W
CUI Inc.
0
In Stock
Check Lead Time
28 : $24.26536
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 264 VAC, 120 ~ 373 VDC48V-----3.3 A158WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
Showing
of 15

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.