Showing
1 - 25
of 50
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LM15-23Bxx_Series
LM15-23B05
AC/DC CONVERTER 5V 15W
Mornsun America, LLC
3,573
In Stock
1 : $9.25000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----3 A15WITE (Commercial)4 kV78%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM15-23Bxx_Series
LM15-23B12
AC/DC CONVERTER 12V 16W
Mornsun America, LLC
528
In Stock
1 : $9.34000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----1.3 A16WITE (Commercial)4 kV82%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM15-23Bxx_Series
LM15-23B24
AC/DC CONVERTER 24V 15W
Mornsun America, LLC
505
In Stock
1 : $9.34000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----625 mA15WITE (Commercial)4 kV83%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23Bxx_Series
LM25-23B24
AC/DC CONVERTER 24V 26W
Mornsun America, LLC
3,945
In Stock
1 : $11.30000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----1.1 A26WITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23Bxx_Series
LM25-23B12
AC/DC CONVERTER 12V 25W
Mornsun America, LLC
661
In Stock
1 : $11.30000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----2.1 A25WITE (Commercial)4 kV85%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23Bxx_Series
LM25-23B05
AC/DC CONVERTER 5V 25W
Mornsun America, LLC
500
In Stock
1 : $11.30000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----5 A25WITE (Commercial)4 kV81%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM50-20Bxx
LM50-23B24
AC/DC CONVERTER 24V 53W
Mornsun America, LLC
121
In Stock
1 : $12.85000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----2.2 A53WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CCC, CE, cURus60335-1; 62368-1
LMF150-23Bxx
LMF150-23B12
AC/DC CONVERTER 12V 150W
Mornsun America, LLC
130
In Stock
1 : $44.02000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----12.5 A150WHousehold Appliances, ITE (Commercial)4 kV85.5%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LM15-23B15
LM15-23B15
AC/DC CONVERTER 15V 15W
Mornsun America, LLC
134
In Stock
1 : $9.34000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC15V-----1 A15WITE (Commercial)4 kV82%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM100-20Bxx
LM150-23B48
AC/DC CONVERTER 48V 158W
Mornsun America, LLC
419
In Stock
1 : $24.44000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 431 VDC48V-----3.3 A158WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LMF150-23Bxx
LMF150-23B24
AC/DC CONVERTER 24V 151W
Mornsun America, LLC
126
In Stock
1 : $44.02000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----6.3 A151WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LMF200-23Bxx
LMF200-23B24
AC/DC CONVERTER 24V 202W
Mornsun America, LLC
362
In Stock
1 : $49.98000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----8.4 A202WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CCC, CE, cURus, UL60335-1; 62368-1
LMF200-23Bxx
LMF200-23B12
AC/DC CONVERTER 12V 200W
Mornsun America, LLC
234
In Stock
1 : $49.98000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----16.7 A200WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CCC, CE, cURus, UL60335-1; 62368-1
LM50-20Bxx
LM50-23B12
AC/DC CONVERTER 12V 50W
Mornsun America, LLC
32
In Stock
1 : $13.39000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----4.2 A50WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CCC, CE, cURus60335-1; 62368-1
LM100-20Bxx
LM150-23B24
AC/DC CONVERTER 24V 156W
Mornsun America, LLC
89
In Stock
1 : $23.20000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 431 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LMF320-23Bxx_Series
LMF320-23B24
AC/DC CONVERTER 24V 322W
Mornsun America, LLC
90
In Stock
1 : $61.99000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----13.4 A322WITE (Commercial)4 kV88.5%-30°C ~ 70°C (With Derating)Adjustable Output, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)-62368-1
LMF320-23Bxx_Series
LMF320-23B12
AC/DC CONVERTER 12V 320W
Mornsun America, LLC
49
In Stock
1 : $61.99000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----26.7 A320WITE (Commercial)4 kV86.5%-30°C ~ 70°C (With Derating)Adjustable Output, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)-62368-1
LM15-23Bxx_Series
LM15-23B48
AC/DC CONVERTER 48V 15W
Mornsun America, LLC
86
In Stock
1 : $9.34000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC48V-----320 mA15WITE (Commercial)4 kV83%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23Bxx_Series
LM25-23B48
AC/DC CONVERTER 48V 27W
Mornsun America, LLC
69
In Stock
1 : $11.30000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC48V-----570 mA27WITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23B15
LM25-23B15
AC/DC CONVERTER 15V 26W
Mornsun America, LLC
72
In Stock
1 : $11.30000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC15V-----1.7 A26WITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23B03
LM25-23B03
AC/DC CONVERTER 3.3V 20W
Mornsun America, LLC
59
In Stock
1 : $11.43000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC3.3V-----6 A20WITE (Commercial)4 kV78%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM100-20Bxx
LM35-23B15
AC/DC CONVERTER 15V 36W
Mornsun America, LLC
47
In Stock
1 : $12.66000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC15V-----2.4 A36WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LM100-20Bxx
LM35-23B05
AC/DC CONVERTER 5V 35W
Mornsun America, LLC
74
In Stock
1 : $12.66000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC5V-----7 A35WHousehold Appliances, ITE (Commercial)4 kV81%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LM100-20Bxx
LM35-23B12
AC/DC CONVERTER 12V 36W
Mornsun America, LLC
26
In Stock
1 : $12.70000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----3 A36WHousehold Appliances, ITE (Commercial)4 kV85%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LM50-20Bxx
LM50-23B36
AC/DC CONVERTER 36V 52W
Mornsun America, LLC
38
In Stock
1 : $13.39000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC36V-----1.45 A52WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CCC, CE, cURus60335-1; 62368-1
Showing
1 - 25
of 50

Mornsun America, LLC AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.