Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PVA120-27Bxx_Series
PVA120-27B24
AC/DC CONVERTER 24V 120W
Mornsun America, LLC
54
In Stock
1 : $122.69000
Tray
Tray
ActiveOpen Frame185 ~ 900 VAC24V-----5 A120WITE (Commercial)4 kV82%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount6.69" L x 4.21" W x 0.08" H (170.0mm x 107.0mm x 2.0mm)--
PVA40-27Bxx_Series
PVA40-27B24
AC/DC CONVERTER 24V 40W
Mornsun America, LLC
7
In Stock
1 : $79.57000
Tray
Tray
ActiveOpen Frame185 ~ 900 VAC24V-----1.667 A40WITE (Commercial)4 kV86%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount5.69" L x 4.13" W x 1.58" H (144.5mm x 105.0mm x 40.0mm)--
PVA40-26Bxx_Series
PVA40-26B12
AC/DC CONVERTER 12V 41W
Mornsun America, LLC
6
In Stock
1 : $92.96000
Box
Box
ActiveEnclosed1460 ~ 1500 VAC12V-----3.4 A41WITE (Commercial)4.2 kV82%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount5.69" L x 4.13" W x 1.58" H (144.5mm x 105.0mm x 40.0mm)--
PVA70-27Bxx_Series
PVA70-27B24
AC/DC CONVERTER 24V 70W
Mornsun America, LLC
0
In Stock
1 : $105.87000
Tray
Tray
ActiveOpen Frame185 ~ 900 VAC24V-----2.917 A70WITE (Commercial)4 kV87%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount6.10" L x 3.74" W x 1.61" H (155.0mm x 95.0mm x 41.0mm)--
PVA150-27Bxx_Series
PVA150-27B24
AC/DC CONVERTER 24V 150W
Mornsun America, LLC
4
In Stock
1 : $148.77000
Box
Box
ActiveEnclosed185 ~ 900 VAC24V-----6.25 A150WITE (Commercial)4 kV87%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount7.84" L x 4.33" W x 2.17" H (199.0mm x 110.0mm x 55.0mm)--
Showing
1 - 5
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.