Showing
1 - 25
of 471
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LM15-23Bxx_Series
LM15-23B05
AC/DC CONVERTER 5V 15W
Mornsun America, LLC
3,401
In Stock
1 : $9.25000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----3 A-15WITE (Commercial)4 kV78%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23Bxx_Series
LM25-23B24
AC/DC CONVERTER 24V 26W
Mornsun America, LLC
2,996
In Stock
1 : $11.30000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----1.1 A-26WITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM50-20Bxx
LM50-20B24
AC/DC CONVERTER 24V 53W
Mornsun America, LLC
2,246
In Stock
1 : $12.85000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----2.2 A-53WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LOF120-20B24
LOF120-20B24
AC/DC CONVERTER 24V 120W
Mornsun America, LLC
1,336
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----5 A-120WHousehold Appliances, ITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF120-20B12
LOF120-20B12
AC/DC CONVERTER 12V 114W
Mornsun America, LLC
741
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----9.5 A-114WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
LM350-10B05
LM350-10B24
AC/DC CONVERTER 24V 350W
Mornsun America, LLC
668
In Stock
1 : $34.98000
Box
Box
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC24V-----14.6 A-350WHousehold Appliances, ITE (Commercial)3 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Standby OutputChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)CE, CQC, cURus60335-1; 62368-1
LOF225-20B24
LOF225-20B24
AC/DC CONVERTER 24V 140W
Mornsun America, LLC
1,230
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----5.83 A-140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B24-C
LOF225-20B24-C
AC/DC CONVERTER 24V 140W
Mornsun America, LLC
412
In Stock
1 : $61.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----5.83 A-140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CE, cURus60335-1; 60601-1; 62368-1
LO10-13Bxx
LO10-13B05
AC/DC CONVERTER 5V 10W
Mornsun America, LLC
383
In Stock
1 : $6.37000
Tray
Tray
ActiveOpen Frame185 ~ 305 VAC, 100 ~ 430 VDC5V-----2 A-10WHousehold Appliances, ITE (Commercial)3 kV78%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm)-60335-1; 62368-1
433
In Stock
1 : $8.00000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----600 mA-3WHousehold Appliances, ITE (Commercial)4 kV76%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
282
In Stock
1 : $8.89000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----1 A-5WHousehold Appliances, ITE (Commercial)4 kV77.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
LD05-23BxxWR2
LD05-23B24WR2
AC/DC CONVERTER 24V 5W
Mornsun America, LLC
162
In Stock
1 : $8.89000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----208 mA-5WHousehold Appliances, ITE (Commercial)4 kV81.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
LD05-23BxxWR2
LD05-23B12WR2
AC/DC CONVERTER 12V 5W
Mornsun America, LLC
141
In Stock
1 : $8.89000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----416 mA-5WHousehold Appliances, ITE (Commercial)4 kV80.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
LO15-10Bxx
LO15-10B24
AC/DC CONVERTER 24V 15W
Mornsun America, LLC
766
In Stock
1 : $9.09000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 370 VDC24V-----625 mA-15WITE (Commercial)3 kV82%-25°C ~ 70°C (With Derating)Universal InputChassis Mount2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm)CB, CE, cURus62368-1
LO15-10Bxx
LO15-10B05
AC/DC CONVERTER 5V 14W
Mornsun America, LLC
342
In Stock
1 : $9.09000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 370 VDC5V-----2.8 A-14WITE (Commercial)3 kV76%-25°C ~ 70°C (With Derating)Universal InputChassis Mount2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm)CB, CE, cURus62368-1
LO15-10Bxx
LO15-10B12
AC/DC CONVERTER 12V 15W
Mornsun America, LLC
118
In Stock
1 : $9.09000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 370 VDC12V-----1.25 A-15WITE (Commercial)3 kV81%-25°C ~ 70°C (With Derating)Universal InputChassis Mount2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm)CB, CE, cURus62368-1
LM15-23Bxx_Series
LM15-23B24
AC/DC CONVERTER 24V 15W
Mornsun America, LLC
493
In Stock
1 : $9.34000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----625 mA-15WITE (Commercial)4 kV83%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM15-23Bxx_Series
LM15-23B12
AC/DC CONVERTER 12V 16W
Mornsun America, LLC
341
In Stock
1 : $9.34000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----1.3 A-16WITE (Commercial)4 kV82%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23Bxx_Series
LM25-23B12
AC/DC CONVERTER 12V 25W
Mornsun America, LLC
411
In Stock
1 : $11.30000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----2.1 A-25WITE (Commercial)4 kV85%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM25-23Bxx_Series
LM25-23B05
AC/DC CONVERTER 5V 25W
Mornsun America, LLC
159
In Stock
1 : $11.30000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----5 A-25WITE (Commercial)4 kV81%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM100-20Bxx
LM35-20B24
AC/DC CONVERTER 24V 36W
Mornsun America, LLC
263
In Stock
1 : $11.95000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----1.5 A-36WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LM100-20Bxx
LM35-20B12
AC/DC CONVERTER 12V 36W
Mornsun America, LLC
150
In Stock
1 : $12.70000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----3 A-36WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LM50-20Bxx
LM50-23B24
AC/DC CONVERTER 24V 53W
Mornsun America, LLC
122
In Stock
1 : $12.85000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----2.2 A-53WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CCC, CE, cURus60335-1; 62368-1
LM50-20Bxx
LM50-20B12
AC/DC CONVERTER 12V 50W
Mornsun America, LLC
166
In Stock
1 : $13.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----4.2 A-50WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LO45-10Bxx
LO45-10B15
AC/DC CONVERTER 15V 45W
Mornsun America, LLC
613
In Stock
1 : $14.12000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 370 VDC15V-----3 A-45WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Universal InputChassis Mount3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)CB, CE, cURus62368-1
Showing
1 - 25
of 471

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.