P-DUKE Technology AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MAH450US24-Y
AC/DC CONVERTER 24V 319W
P-DUKE Technology
2
In Stock
1 : $213.85000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
11.4 A
319W (450W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 85°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MAH450US24-Y
AC/DC CONVERTER 48V 319W
P-DUKE Technology
2
In Stock
1 : $216.17000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
9.4 A
319W (451W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MAH450US24-Y
AC/DC CONVERTER 12V 250W
P-DUKE Technology
5
In Stock
1 : $221.95000
Box
-
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
20.8 A
250W (450W Forced Air)
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm)
CB, CE, cURus, FCC
60601-1; 60950-1; 62368-1
MAH450US24-Y
AC/DC CONVERTER 12V 250W
P-DUKE Technology
3
In Stock
1 : $259.87000
Box
-
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
37.5 A
250W (450W Forced Air)
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MAH450US12
AC/DC CONVERTER 28V 319W
P-DUKE Technology
0
Marketplace
Active
-
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
28V
-
-
-
-
-
11.4 A
319W (451W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm)
CB, CE, cURus, FCC
60601-1; 60950-1; 62368-1
Showing
of 5

P-DUKE Technology AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.