P-DUKE Technology AC DC Converters

Results: 3
Voltage - Output 1
5V12V24V
Current - Output 1
1.25 A2.5 A6 A
Efficiency
87%89.5%90.5%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MSD30US24B
MSD30US12B
ISOLATED / 30W / VOUT: 12
P-DUKE Technology
3
In Stock
1 : $66.33000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
2.5 A
30W
ITE (Commercial), Medical
4 kV
90.5%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MSD30US24B
MSD30US05B
ISOLATED / 30W / VOUT: 5
P-DUKE Technology
10
In Stock
1 : $71.09000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
-
6 A
30W
ITE (Commercial), Medical
4 kV
87%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MSD30US24B
MSD30US24B
ISOLATED / 30W / VOUT: 24
P-DUKE Technology
0
In Stock
Check Lead Time
1 : $62.37000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
1.25 A
30W
ITE (Commercial), Medical
4 kV
89.5%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.95" L x 1.50" W x 1.00" H (100.3mm x 38.1mm x 25.4mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
Showing
of 3

P-DUKE Technology AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.