P-DUKE Technology AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MAF300US12B-MU2F4
MAF300US48B-MU2F4
ISOLATED / 300W / VOUT: 48
P-DUKE Technology
9
In Stock
1 : $134.43000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
6.25 A
180W (300W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MAF300US12B-MU2F4
MAF300US24B-MU2F4
ISOLATED / 300W / VOUT: 24
P-DUKE Technology
8
In Stock
1 : $134.43000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
12.5 A
180W (300W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MAF300US12B-MU2F4
MAF300US12B-MU2F4
ISOLATED / 300W / VOUT: 12
P-DUKE Technology
3
In Stock
1 : $134.43000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
25 A
180W (300W Forced Air)
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
Showing
of 3

P-DUKE Technology AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.