AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,112 In Stock | 1 : $19.39000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 1.1 A | 25W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
503 In Stock 320 Factory | 1 : $21.44000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 1.5 A | 35W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | - | |||
582 In Stock 60 Factory | 1 : $23.97000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | 50W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
43 In Stock 76 Factory | 1 : $90.78000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | 50W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CE, cURus, TUV, UL | - | |||
59 In Stock | 1 : $55.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.67 A | 40W | Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | - | |||
335 In Stock | 1 : $58.61000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.3 A | 30W | Industrial, ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | - | |||
253 In Stock | 1 : $80.52000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | 40W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
247 In Stock | 1 : $81.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1 A | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
30 In Stock | 1 : $96.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.66 A | 40W | Industrial, ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.41" L x 2.51" W x 1.34" H (112.0mm x 63.8mm x 34.0mm) | CB, CE, cULus, cURus | - | |||
54 In Stock 10 Factory | 1 : $51.55000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.25 A | 30W | Household Appliances, ITE (Commercial), Medical | 4.4 kV | 89% | -20°C ~ 70°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) | CE | - | |||
71 In Stock | 1 : $62.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.1 A | 50W | ITE (Commercial) | - | 83% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
54 In Stock | 1 : $94.12000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | 50W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
8 In Stock | 1 : $41.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 1.1 A | 26W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.11" L x 2.01" W x 1.12" H (79.0mm x 51.1mm x 28.4mm) | CE, cURus | - | |||
3 In Stock | 1 : $885.74000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | 40W | ITE (Commercial) | 2.121 kV | 91.3% | -20°C ~ 100°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.5mm x 35.6mm x 9.4mm) | CE, cURus, cTUVus | 60950-1 | |||
55 In Stock 105 Factory | 1 : $14.96000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.5 A | 35W | ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.14" H (99.0mm x 82.0mm x 29.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
21 In Stock 897 Factory | 1 : $15.97000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 750 mA | 18W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 40°C | Universal Input | Rack Mount | 2.95" L x 1.89" W x 1.22" H (74.9mm x 48.0mm x 31.0mm) | cETLus | - | |||
33 In Stock | 1 : $33.67000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 1.042 A | 25W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -40°C ~ 70°C | - | Chassis Mount | 3.48" L x 1.50" W x 0.95" H (88.4mm x 38.1mm x 24.1mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 62368-1 | |||
20 In Stock | 1 : $18.60000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.08 A | 50W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
88 In Stock | 1 : $27.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 750 mA | 18W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) | CB, CE, cURus | 62368-1 | |||
28 In Stock | 1 : $27.21000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 127 ~ 375 VDC | 24V | - | - | - | - | - | 700 mA | 17W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm) | CE, cURus | 60950-1; 62368-1 | |||
28 In Stock | 1 : $27.96000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | 40W | ITE (Commercial), Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 1.97" W x 1.26" H (81.3mm x 50.0mm x 32.0mm) | CE, cURus, FCC, TUV | - | |||
42 In Stock | 1 : $31.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 80°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
50 In Stock | 1 : $31.70000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 375 VDC | 24V | - | - | - | - | - | 1.1 A | 26W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm) | CB, CE, cURus | 62368-1 | |||
9 In Stock | 1 : $33.47000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 1.1 A | 26W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm) | CE, cURus | - | |||
18 In Stock | 1 : $36.35000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 1.5 A | 36W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm) | CE, cURus | - |