AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : $369.20000 Box | Box | Active | Front End | 2 | 90 ~ 127 VAC, 180 ~ 264 VAC | 12.2V | 12V | - | - | - | - | 163.9 A | 3.5 A | - | - | 2000W | ITE (Commercial) | - | 94% | -5°C ~ 55°C (With Derating) | Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby Output | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | BSMI, CB, CE, CQC, EAC, KC, UL | - | |||
72 In Stock | 1 : $420.00000 Box | Box | Active | Front End | 2 | 90 ~ 264 VAC | 12V | 12V | - | - | - | - | 80.5 A | 130.3 A | - | - | 2530W | ITE (Commercial) | - | 80% | 0°C ~ 55°C | PMBus™, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) | CCC, CE, cULus, GS | 60950-1; 62368-1 | |||
85 In Stock | 1 : $462.39000 Box | Box | Active | Front End | 2 | 90 ~ 127 VAC, 180 ~ 264 VAC | 12.2V | 12V | - | - | - | - | 163.9 A | 3.5 A | - | - | 2000W | ITE (Commercial) | - | 94% | -5°C ~ 55°C (With Derating) | Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby Output | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | BSMI, CB, CE, CQC, EAC, KC, UL | - | |||
100 In Stock | 1 : $499.11000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 42 A | - | - | - | 2016W | ITE (Commercial) | 3 kV | 92% | -35°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.60" L x 5.00" W x 1.61" H (294.6mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
61 In Stock | 1 : $499.99000 Box | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 25 A | 25 A | 166.6 A | 500 mA | 2213W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Benchtop | 7.87" L x 5.91" W x 3.39" H (199.9mm x 150.1mm x 86.1mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
30 In Stock | 1 : $515.65000 Tray | Tray | Active | Front End | 1 | 90 ~ 140 VAC, 185 ~ 300 VAC | 54V | - | - | - | - | - | 37 A | - | - | - | 2000W | ITE (Commercial) | 3 kV | 95% | -10°C ~ 75°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm) | CE | - | |||
76 In Stock | 1 : $534.07000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 127 VAC, 180 ~ 264 VAC | 12.2V | - | - | - | - | - | 196.7 A | - | - | - | 2400W | ITE (Commercial) | - | 94% | -5°C ~ 55°C (With Derating) | Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | CB, CE, CQC, cUL, EAC, KC, UL | - | |||
28 In Stock | 1 : $642.26000 Tray | Tray | Active | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 62 A | - | - | - | 3000W | ITE (Commercial) | - | 90% | -10°C ~ 40°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | Rack Mount | 12.90" L x 4.20" W x 1.57" H (327.7mm x 106.7mm x 39.9mm) | CB | - | |||
167 In Stock | 1 : $714.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 133 A | - | - | - | 3192W | ITE (Commercial) | 3 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm) | CB, CE, cURus, EAC, TUV | - | |||
40 In Stock | 1 : $714.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 67 A | - | - | - | 3216W | ITE (Commercial) | 3 kV | 94.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm) | CB, CE, cURus, EAC, TUV | - | |||
46 In Stock | 1 : $763.17000 Bulk | Bulk | Active | Front End | 2 | 85 ~ 275 VAC | 54V | 5V | - | - | - | - | 50.5 A | 750 mA | - | - | 2725W | ITE (Commercial) | 3 kV | 95% | -10°C ~ 75°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm) | CE | - | |||
119 In Stock | 1 : $882.11000 Box | Box | Active | Front End | 1 | 90 ~ 140 VAC, 185 ~ 300 VAC | 54V | - | - | - | - | - | 64.8 A | - | - | - | 3500W | ITE (Commercial) | 3 kV | 91% | -10°C ~ 75°C | 80 Plus® Gold, Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PMBus™ PFC, Remote On/Off, Remote Sense, Standby | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) | - | - | |||
29 In Stock 54 Factory | 1 : $1,221.86000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 96 A | - | - | - | 2500W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 13.54" L x 4.21" W x 1.60" H (344.0mm x 107.0mm x 40.8mm) | CE | - | |||
26 In Stock | 1 : $1,449.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 100 A | - | - | - | 3000W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | CB, TUV, UL | 62368-1 | |||
106 In Stock | 1 : $360.00000 Box | Box | Active | Front End | 2 | 90 ~ 264 VAC | 12V | 12V | - | - | - | - | 80.5 A | 97 A | - | - | 2130W | ITE (Commercial) | - | 80% | 0°C ~ 55°C | PMBus™, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) | CCC, CE, cULus, GS | 60950-1; 62368-1 | |||
52 In Stock | 1 : $500.00000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 163.6 A | - | - | - | 2000W | ITE (Commercial) | - | 80% | 0°C ~ 55°C | PMBus™, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) | CCC, CE, cURus, TUV | 60950-1; 62368-1 | |||
84 In Stock | 1 : $1,221.86000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 52 A | - | - | - | 2500W | ITE (Commercial) | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 13.54" L x 4.21" W x 1.60" H (344.0mm x 107.0mm x 40.8mm) | CE | - | |||
28 In Stock 43 Factory | 1 : $1,183.72000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 104 A | - | - | - | 2500W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm) | CE | - | |||
93 In Stock | 1 : $499.61000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC, 164 ~ 320 VDC | 12.2V | - | - | - | - | - | 196.7 A | - | - | - | 2400W | ITE (Commercial) | - | 94% | -5°C ~ 55°C (With Derating) | Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output | Rack Mount | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | BSMI, CB, CCC, CE, cUL, KC, TUV, UL | 60950-1; 62368-1 | |||
7 In Stock | 1 : $551.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 400 VDC | 24V | - | - | - | - | - | 133 A | - | - | - | 3.192kW | ITE (Commercial) | 3 kV | 93.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.83" L x 4.21" W x 1.61" H (325.8mm x 107.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
13 In Stock | 1 : $589.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 48V | - | - | - | - | - | 52.1 A | - | - | - | 2501W | Household Appliances, ITE (Commercial) | 3.75 kV | 96% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) | CB, CE, cURus, EAC | - | |||
9 In Stock | 1 : $590.09000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 24V | - | - | - | - | - | 104.2 A | - | - | - | 2501W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) | CB, CE, cURus, EAC | - | |||
14 In Stock | 1 : $597.15000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 36V | - | - | - | - | - | 69.4 A | - | - | - | 2498W | Household Appliances, ITE (Commercial) | 3.75 kV | 95.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) | CB, CE, cURus, EAC | - | |||
18 In Stock | 1 : $618.52000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 42 A | - | - | - | 2016W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
5 In Stock | 1 : $667.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 400 VDC | 380V | - | - | - | - | - | 8.4 A | - | - | - | 3.192kW | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.83" L x 4.21" W x 1.61" H (325.8mm x 107.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 |