AC DC Converters

Results: 6
Manufacturer
Cincon Electronics Co. LTDMEAN WELL USA Inc.Traco PowerTT Electronics/Power Partners Inc.XP Power
Series
CFM25S (25W)ECL (15W)EPS-15 (15W)PAA25 (25W)TPP 15-J (15W)TXLN 018 (18W)
Type
EnclosedOpen Frame
Voltage - Input
85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 264 VAC, 120 ~ 375 VDC90 ~ 264 VAC90 ~ 305 VAC, 127 ~ 430 VDC
Current - Output 1
1 A1.2 A1.666 A1.67 A
Power (Watts)
15W18W25W
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalITE (Commercial)
Voltage - Isolation
3 kV4 kV
Efficiency
80%83%84%85%87%88%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal InputAdjustable Output, Universal InputDC Input Capable, Universal InputUniversal Input
Size / Dimension
2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm)2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm)2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm)2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm)3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
Approval Agency
-CB, CE, cURusCB, CE, cURus, TUVCE, cURus, FCC, Nemko
Standard Number
60335-1; 60950-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
EPS-15
EPS-15-15
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
1,352
In Stock
1 : $7.40000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
1 A
15W
ITE (Commercial)
3 kV
83%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
-
ECL15-S
ECL15US15-S
AC/DC CONVERTER 15V 15W
XP Power
19
In Stock
1 : $49.49000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
-
-
1 A
15W
ITE (Commercial)
3 kV
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
-
62368-1
TXLN 018-124
TXLN 018-115
AC/DC CONVERTER 15V 18W
Traco Power
10
In Stock
1 : $26.72000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 375 VDC
15V
-
-
-
-
-
1.2 A
18W
ITE (Commercial)
3 kV
84%
-40°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm)
CB, CE, cURus
62368-1
28
In Stock
1 : $18.00000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
-
1.67 A
25W
Household Appliances, ITE (Commercial)
3 kV
85%
-30°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm)
CE, cURus, FCC, Nemko
-
25
In Stock
1 : $21.38000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 430 VDC
15V
-
-
-
-
-
1.666 A
25W
Household Appliances, ITE (Commercial)
4 kV
88%
-40°C ~ 70°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm)
CB, CE, cURus
60335-1; 60950-1; 62368-1
TPP 15-115-J
TPP 15-115-J
AC/DC CONVERTER 15V 15W
Traco Power
4
In Stock
1 : $42.39000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
1 A
15W
Household Appliances, ITE (Commercial), Medical
4 kV
87%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm)
CB, CE, cURus
-
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.