Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
abe_mbe1200
MBE1200-1T24
AC/DC CONVERTER 24V 1200W
Bel Power Solutions
0
In Stock
1 : $586.56000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 300 VDC24V-----50 A1200WMedical4 kV94%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm)CE, cURus, DEMKO60601-1
abe_mbe1200
MBE1200-1T48
AC/DC CONVERTER 48V 1200W
Bel Power Solutions
0
In Stock
12 : $548.71917
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 300 VDC48V-----25 A1200WMedical4 kV94%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm)CE, cURus, DEMKO60601-1
Showing
1 - 2
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.