AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MAD30US12B
MAD30US24B
AC/DC CONVERTER 24V 30W
P-DUKE Technology
6
In Stock
1 : $42.56000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
1.25 A
30W
ITE (Commercial), Medical
4 kV
89.5%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm)
CB, CE, cURus, FCC
60601-1; 60950-1; 62368-1
MAD30US12B
MAD30US12B
AC/DC CONVERTER 12V 30W
P-DUKE Technology
4
In Stock
1 : $45.08000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
2.5 A
30W
ITE (Commercial), Medical
4 kV
90.5%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm)
CB, CE, cURus, FCC
60601-1; 60950-1; 62368-1
MAD30US12B
MAD30US05B
AC/DC CONVERTER 5V 30W
P-DUKE Technology
5
In Stock
1 : $49.41000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
-
6 A
30W
ITE (Commercial), Medical
4 kV
87%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm)
CB, CE, cURus, FCC
60601-1; 60950-1; 62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.