AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,998 In Stock | 1 : $39.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.34 A | - | 40W | Medical | 5.656 kV | 86% | 0°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3 | |||
396 In Stock | 1 : $39.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | - | 40W | Medical | 5.656 kV | 88% | 0°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3 | |||
365 In Stock | 1 : $84.84000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | 100W | Medical | 5.656 kV | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | EN, FCC, TUV, UL | 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3 | |||
452 In Stock | 1 : $129.56000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 8.33 A | - | 100W (160W Forced Air) | Medical | 5.656 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |||
451 In Stock | 1 : $129.56000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 125 ~ 373 VDC | 24V | - | - | - | - | - | 4.17 A | - | 100W (160W Forced Air) | Medical | 5.656 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |||
55 In Stock | 1 : $155.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 8.33 A | - | 200W (300W Forced Air) | Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
111 In Stock | 1 : $172.28000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | 120W (180W Forced Air) | Medical | 4.2 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB Scheme, EN, FCC, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
155 In Stock | 1 : $39.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | 40W | Medical | 5.656 kV | 80% | 0°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3 | |||
183 In Stock | 1 : $118.07000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 8.33 A | - | 200W | Medical | 4 kV | 93.5% | -20°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
54 In Stock | 1 : $118.07000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.67 A | - | 200W | Medical | 4 kV | 92% | -20°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
84 In Stock | 1 : $181.86000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | - | 120W (225W Forced Air) | Medical | 4.2 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB Scheme, EN, FCC, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
60 In Stock | 1 : $222.51000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 4.17 A | - | 200W (300W Forced Air) | Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
258 In Stock | 1 : $39.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 834 mA | - | 40W | Medical | 5.656 kV | 88% | 0°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3 | |||
87 In Stock | 1 : $97.04000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | - | 120W (180W Forced Air) | Medical | 4.2 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB Scheme, EN, FCC, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
55 In Stock | 1 : $155.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 5.56 A | - | 200W (300W Forced Air) | Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
52 In Stock | 1 : $180.35000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | - | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
25 In Stock | 1 : $180.35000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | - | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
38 In Stock | 1 : $280.96000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | 120W (500W Forced Air) | Medical | 4.2 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB Scheme, EN, FCC, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
85 In Stock | 1 : $121.51000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 125 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | 70W (100W Forced Air) | Medical | 5.656 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |||
359 In Stock | 1 : $181.86000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | 120W (225W Forced Air) | Medical | 4.2 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB Scheme, EN, FCC, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
50 In Stock | 1 : $56.63000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 9.4 A | - | 226W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 | |||
38 In Stock | 1 : $64.28000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 9.4 A | - | 226W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 60601-1 | |||
8 In Stock | 1 : $121.98000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 22.9 A | - | 550W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
23 In Stock | 1 : $155.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.67 A | - | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
93 In Stock | 1 : $42.27000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.25 A | - | 60W | Medical | 5.656 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61010-1; 61204-3 |