AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : $2,635.26000 Bulk | Bulk | Active | Front End | 1 | 320 ~ 530 VAC (3 Phase) | 54V | - | - | - | - | - | 111 A | - | 6000W | ITE (Commercial) | 3 kV | 96% | -10°C ~ 75°C | Adjustable Output, Hot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output | Rack Mount | 17.53" L x 7.97" W x 1.61" H (445.3mm x 202.4mm x 40.9mm) | CE | - | |||
143 In Stock | 1 : $535.90000 Tray | Tray | Active | Front End | 1 | 90 ~ 140 VAC, 185 ~ 300 VAC | 54V | - | - | - | - | - | 37 A | - | 2000W | ITE (Commercial) | 3 kV | 95% | -10°C ~ 75°C (With Derating) | Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $762.68000 Bulk | Bulk | Active | Front End | 2 | 85 ~ 275 VAC | 54V | 5V | - | - | - | - | 50.5 A | 750 mA | 2725W | ITE (Commercial) | 3 kV | 95% | -10°C ~ 75°C (With Derating) | Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $917.04000 Box | Box | Active | Front End | 1 | 90 ~ 140 VAC, 185 ~ 300 VAC | 54V | - | - | - | - | - | 64.8 A | - | 3500W | ITE (Commercial) | 3 kV | 91% | -10°C ~ 75°C | 80 Plus® Gold, Adjustable Output, Hot Swappable, I²C Interface, Load Sharing, PMBus™ PFC, Remote On/Off, Remote Sense, Standby | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $2,497.88000 Bulk | Bulk | Active | Front End | 1 | 320 ~ 530 VAC (3 Phase) | 48V | - | - | - | - | - | 125 A | - | 6000W | ITE (Commercial) | 3 kV | 96% | -10°C ~ 75°C | Adjustable Output, Hot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output | Rack Mount | 17.36" L x 7.97" W x 1.61" H (440.9mm x 202.4mm x 40.9mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $2,632.77000 Box | Box | Active | Front End | 1 | 320 ~ 530 VAC (3 Phase) | 52V | - | - | - | - | - | 111.1 A | - | 6000W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 75°C | 80 Plus® Titanium, Adjustable Output, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 17.53" L x 7.98" W x 1.61" H (445.3mm x 202.5mm x 40.9mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $424.97000 Box | Box | Active | Front End | 1 | 90 ~ 290 VAC | 52V | - | - | - | - | - | 20 A | - | 1000W | ITE (Commercial) | - | 95% | -40°C ~ 75°C (With Derating) | Adjustable Output, DC Input Capable, Hot Swappable, Universal Input | Rack Mount | 8.19" L x 4.57" W x 1.58" H (208.0mm x 116.5mm x 40.2mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $497.71000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 140 VAC, 185 ~ 300 VAC | 54V | - | - | - | - | - | 37 A | - | 2000W | ITE (Commercial) | 3 kV | 95% | -10°C ~ 75°C (With Derating) | Adjustable Output, I²C Interface, Load Sharing, PFC, PMBus™, Standby Output | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) | - | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $505.59000 Box | Box | Active | Front End | 1 | 90 ~ 290 VAC | 52V | - | - | - | - | - | 20 A | - | 1600W | ITE (Commercial) | - | 95% | -40°C ~ 75°C (With Derating) | Adjustable Output, DC Input Capable, Hot Swappable, Universal Input | Rack Mount | 8.19" L x 4.57" W x 1.58" H (208.0mm x 116.5mm x 40.2mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $744.38000 Bulk | Bulk | Active | Front End | 2 | 85 ~ 275 VAC | 54V | 5V | - | - | - | - | 50.5 A | 750 mA | 2700W | ITE (Commercial) | 3 kV | 95% | -10°C ~ 75°C (With Derating) | Adjustable Output, I²C Interface, Load Sharing, PFC, PMBus™, Standby Output | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) | - | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $772.43000 Box | Box | Active | Front End | 2 | 85 ~ 275 VAC | 48V | 5V | - | - | - | - | 52.4 A | 750 mA | 2725W | ITE (Commercial) | 3 kV | 95% | -10°C ~ 75°C (With Derating) | Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $870.54000 Bulk | Bulk | Active | Enclosed | 1 | 200 ~ 277 VAC | 42 ~ 53V | - | - | - | - | - | 74.5 A | - | 3949W | ITE (Commercial) | 3 kV | 94% | -5°C ~ 40°C | Adjustable Output, Load Sharing, Remote On/Off | Chassis Mount | 13.07" L x 4.65" W x 1.87" H (332.0mm x 118.0mm x 47.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $922.59000 Bulk | Bulk | Active | Enclosed | 1 | 185 ~ 264 VAC | 28 ~ 36V | - | - | - | - | - | 85 A | - | 3060W | ITE (Commercial) | 3 kV | 94% | -40°C ~ 40°C | Adjustable Output, Load Sharing, Remote On/Off | Chassis Mount | 14.71" L x 4.33" W x 1.81" H (373.7mm x 110.0mm x 46.0mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $922.59000 Bulk | Bulk | Active | Enclosed | 1 | 185 ~ 265 VAC | 30 ~ 58V | - | - | - | - | - | 85 A | - | 4930W | ITE (Commercial) | 3 kV | 95% | -40°C ~ 40°C | Adjustable Output, Load Sharing, Remote On/Off | Chassis Mount | 14.33" L x 4.72" W x 1.81" H (364.1mm x 120.0mm x 46.0mm) | CB | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $981.32000 Box | Box | Active | Front End | 1 | 90 ~ 140 VAC, 185 ~ 300 VAC | 54V | - | - | - | - | - | 64.8 A | - | 3500W | ITE (Commercial) | 3 kV | 96% | -10°C ~ 75°C | Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output | Rack Mount | 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $1,294.87000 Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 43.75 A | - | - | Medical | 4 kV | 93.5% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote On/Off | Chassis Mount | - | - | 60601-1 | ||
0 In Stock Check Lead Time | 1 : $2,622.18000 Bulk | * | Bulk | Active | Enclosed | 1 | - | 48V | - | - | - | - | - | 125 A | - | - | ITE (Commercial) | 2.087 kV | 96.5% | -10°C ~ 55°C | - | Chassis Mount | - | CE | 62368-1 | ||
0 In Stock Check Lead Time | 1 : $2,622.18000 Bulk | Bulk | Active | Enclosed | 1 | 380 ~ 480 VAC | 125V | - | - | - | - | - | 50 A | - | - | ITE (Commercial) | - | 96.5% | -10°C ~ 75°C | I²C Interface, PMBus™ | Chassis Mount | - | - | - | |||
1 Marketplace | 1 : $500.00000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |