Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : $808.92000 Bulk | - | Bulk | Active | Front End | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 67 A | 1600W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) | CE | |||
38 In Stock | 1 : $915.20000 Bulk | - | Bulk | Active | Front End | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 133 A | 1600W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) | CE | |||
13 In Stock | 1 : $794.37000 Bulk | - | Bulk | Active | Front End | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 33 A | 1600W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) | CE | |||
10 In Stock | 1 : $900.65000 Bulk | - | Bulk | Active | Front End | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 67 A | 1600W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) | CE | |||
9 In Stock | 1 : $823.46000 Bulk | - | Bulk | Active | Front End | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 133 A | 1600W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) | CE | |||
0 In Stock Check Lead Time | 1 : $885.00000 Bulk | - | Bulk | Active | Front End | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 33 A | 1600W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 71°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) | CE |