AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 32 Marketplace Check Lead Time | 1 : $251.87000 Bulk 1 : $223.57000 Box | Bulk Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 48V | - | - | - | - | - | 5.9 A | 283W (403W Forced Air) | Medical | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | CE | 60601-1 | |||
0 In Stock 32 Marketplace Check Lead Time | 1 : $251.87000 Bulk 32 : $255.01344 Box | Bulk Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 22 A | 264W (386W Forced Air) | Medical | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | CE | 60601-1 | |||
0 In Stock 88 Marketplace Check Lead Time | 1 : $261.91000 Bulk 32 : $243.23125 Bulk | Bulk Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 22 A | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | - | |||
0 In Stock 87 Marketplace Check Lead Time | 1 : $261.91000 Bulk 32 : $265.17688 Box | Bulk Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 14.6 A | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | - | |||
12 In Stock 8 Marketplace | 1 : $261.91000 Bulk 1 : $181.06000 Box | Bulk Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 11.9 A | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | - | |||
9 In Stock 12 Marketplace | 1 : $272.86000 Bulk 1 : $304.84000 Box | Bulk Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 22 A | 264W (386W Forced Air) | Medical | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | CE | 60601-1 | |||
11 In Stock 7 Marketplace | 1 : $272.86000 Bulk 1 : $304.84000 Box | Bulk Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 48V | - | - | - | - | - | 5.9 A | 283W (403W Forced Air) | Medical | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | CE | 60601-1 | |||
12 In Stock 1 Marketplace | 1 : $272.86000 Bulk 1 : $301.95000 Box | Bulk Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 11.9 A | 286W (403W Forced Air) | Medical | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | CE | 60601-1 | |||
0 In Stock Check Lead Time | 32 : $255.01344 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 11.9 A | 286W (403W Forced Air) | Medical | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | CE | 60601-1 | |||
0 In Stock Check Lead Time | 32 : $255.01344 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 36V | - | - | - | - | - | - | - | Medical | - | - | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | CE | 60601-1 | |||
0 In Stock Check Lead Time | 32 : $265.17688 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.9 A | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | - | |||
0 In Stock Check Lead Time | 32 : $276.26313 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 36V | - | - | - | - | - | - | - | Medical | - | - | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm) | CE | 60601-1 |