AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
NV175 Series_Open Frame
NV1-1G000
AC/DC CONVERTER 24V 180W
TDK-Lambda
67
In Stock
120
Factory
1 : $140.37000
Bulk
-
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
7.5 A
-
-
-
180W
ITE (Commercial), Medical
4.3 kV
90%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
CE
NV175 Series_Open Frame
NV1-1T000
AC/DC CONVERTER 12V 180W
TDK-Lambda
121
In Stock
301
Factory
1 : $140.37000
Bulk
-
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
15 A
-
-
-
180W
ITE (Commercial), Medical
4.3 kV
90%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
CE
NV175 Series_Open Frame
NV1-4G5TT
AC/DC CNVRTR 24V 5V +/-12V 180W
TDK-Lambda
19
In Stock
1 : $243.71000
Bulk
-
Bulk
Active
Open Frame
4
90 ~ 264 VAC
24V
5V
12V
-12V
-
7.5 A
10 A
5 A
1 A
180W
ITE (Commercial), Medical
4.3 kV
90%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
CE
NV175 Series_Open Frame
NV1-4G5FF
AC/DC CNVRTR 24V 5V +/-15V 180W
TDK-Lambda
21
In Stock
1 : $243.71000
Bulk
-
Bulk
Active
Open Frame
4
90 ~ 264 VAC
24V
5V
15V
-15V
-
7.5 A
10 A
5 A
1 A
180W
ITE (Commercial), Medical
4.3 kV
90%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm)
CE
NV175 Series_Open Frame
NV1-250T0
AC/DC CONVERTER 5V 12V 175W
TDK-Lambda
4
In Stock
1 : $209.36000
Bulk
-
Bulk
Active
Open Frame
2
90 ~ 264 VAC
5V
12V
-
-
-
25 A
5 A
-
-
175W
ITE (Commercial), Medical
4.3 kV
90%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
CE
NV175 Series_Open Frame
NV1-453TT
AC/DC CNVRTR 5V 3.3V +/-12V 175W
TDK-Lambda
0
In Stock
48
Factory
Check Lead Time
1 : $243.71000
Bulk
-
Bulk
Active
Open Frame
4
90 ~ 264 VAC
5V
3.3V
12V
-12V
-
25 A
15 A
5 A
1 A
175W
ITE (Commercial), Medical
4.3 kV
90%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
CE
NV175 Series_Open Frame
NV1-453FF-N3
AC/DC CNVRTR 5V 3.3V +/-15V 175W
TDK-Lambda
1
In Stock
1 : $274.72000
Bulk
-
Bulk
Active
Enclosed
4
90 ~ 264 VAC
5V
3.3V
15V
-15V
-
25 A
15 A
5 A
1 A
175W
ITE (Commercial), Medical
4.3 kV
90%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm)
CE
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.