AC DC Converters

Results: 4
Packaging
BoxBulk
Product Status
ActiveNot For New DesignsObsolete
Voltage - Output 1
5.1V12V28V48V
Current - Output 1
1.7 A2.9 A6.7 A12 A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
16
In Stock
1 : $247.91000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
2.9 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
0
In Stock
6
Marketplace
1 : $162.06000
Bulk
45 : $150.15267
Box
Bulk
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
1.7 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
GPFM115
GPFM115-5G
AC/DC CONVERTER 5.1V 80W
SL POWER / Advanced Energy
0
In Stock
45 : $150.15267
Box
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC
5.1V
-
-
-
-
12 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
0
In Stock
45 : $227.75289
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
6.7 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.