Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MDS-400APB24 AA
MDS-400APB24 AA
AC/DC CONVERTER 24V 200W
Delta Electronics
203
In Stock
1 : $143.78000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----8.33 A200W (400W Forced Air)ITE (Commercial), Medical4 kV93%-10°C ~ 70°C (With Derating)PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)CB Scheme, CE, EN, SIQ, TUV, UL50581; 55011; 55032; 60601-1; 60950-1
RPS-120
RPS-120-24
AC/DC CONVERTER 24V 84W
MEAN WELL USA Inc.
14,855
In Stock
1 : $28.29000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC24V-----3.5 A84W (120W Forced Air)Medical4 kV90%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPS-120
RPS-120-12
AC/DC CONVERTER 12V 84W
MEAN WELL USA Inc.
2,090
In Stock
1 : $28.29000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC12V-----7 A84W (120W Forced Air)Medical4 kV89%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPS-120
RPS-120-15
AC/DC CONVERTER 15V 84W
MEAN WELL USA Inc.
1,390
In Stock
1 : $28.29000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC15V-----5.6 A84W (120W Forced Air)Medical4 kV89%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPS-120-C
RPS-120-12-C
AC/DC CONVERTER 12V 84W
MEAN WELL USA Inc.
1,773
In Stock
1 : $33.34000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC12V-----7 A84W (120W Forced Air)Medical4 kV89%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)CB, CE, cURus, TUV-
RPS-120-C
RPS-120-24-C
AC/DC CONVERTER 24V 84W
MEAN WELL USA Inc.
874
In Stock
1 : $33.34000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC24V-----3.5 A84W (120W Forced Air)Medical4 kV90%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)CB, CE, cURus, TUV-
RPS-200
RPS-200-24
AC/DC CONVERTER 24V 142W
MEAN WELL USA Inc.
2,924
In Stock
1 : $57.37000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC24V-----5.9 A142W (202W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPS-200
RPS-200-27
AC/DC CONVERTER 27V 143W
MEAN WELL USA Inc.
782
In Stock
1 : $57.37000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC27V-----5.3 A143W (203W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPS-200-C
RPS-200-12-C
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
109
In Stock
1 : $65.24000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC12V-----11.7 A140W (200W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV-
RPS-200-C
RPS-200-24-C
AC/DC CONVERTER 24V 142W
MEAN WELL USA Inc.
484
In Stock
1 : $65.85000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC24V-----5.9 A142W (202W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV-
UHP-500-24
UHP-500-24
AC/DC CONVERTER 24V 502W
MEAN WELL USA Inc.
661
In Stock
1 : $114.72000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC24V-----20.9 A502WHousehold Appliances, ITE (Commercial)3.75 kV94.5%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)CB, CCC, CE, cURus, EAC, TUV-
UHP-500-48
UHP-500-48
AC/DC CONVERTER 48V 502W
MEAN WELL USA Inc.
35
In Stock
1 : $114.72000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC48V-----10.45 A502WHousehold Appliances, ITE (Commercial)3.75 kV95%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)CB, CCC, CE, cURus, EAC, TUV-
UHP-500-12
UHP-500-12
AC/DC CONVERTER 12V 500W
MEAN WELL USA Inc.
239
In Stock
This product has a maximum purchase limit
1 : $115.80000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC12V-----41.7 A500WHousehold Appliances, ITE (Commercial)3.75 kV94%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)CB, CCC, CE, cURus, EAC, TUV-
RPS-200
RPS-200-12
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
332
In Stock
1 : $57.37000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC12V-----11.7 A140W (200W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
UHP-500-36
UHP-500-36
AC/DC CONVERTER 36V 500W
MEAN WELL USA Inc.
183
In Stock
1 : $114.72000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC36V-----13.9 A500WHousehold Appliances, ITE (Commercial)3.75 kV95%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)CB, CCC, CE, cURus, EAC, TUV-
UHP-500-5
UHP-500-5
AC/DC CONVERTER 5V 400W
MEAN WELL USA Inc.
159
In Stock
1 : $114.72000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC5V-----80 A400WHousehold Appliances, ITE (Commercial)3.75 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)CB, CCC, CE, cURus, EAC, TUV-
UHP-500R-12
UHP-500R-12
AC/DC CONVERTER 12V 500W
MEAN WELL USA Inc.
45
In Stock
1 : $119.54000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC12V-----41.7 A500WHousehold Appliances, ITE (Commercial)3.75 kV94%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)CB, CCC, CE, cURus, EAC, TUV-
RPS-120
RPS-120-27
AC/DC CONVERTER 27V 85W
MEAN WELL USA Inc.
517
In Stock
1 : $28.29000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC27V-----3.15 A85W (122W Forced Air)Medical4 kV90%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPS-200-C
RPS-200-15-C
AC/DC CONVERTER 15V 141W
MEAN WELL USA Inc.
293
In Stock
1 : $65.24000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC15V-----9.4 A141W (201W Forced Air)Medical4 kV93.5%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV-
UHP-500R-24
UHP-500R-24
AC/DC CONVERTER 24V 502W
MEAN WELL USA Inc.
418
In Stock
1 : $119.54000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC24V-----20.9 A502WHousehold Appliances, ITE (Commercial)3.75 kV94.5%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)CB, CCC, CE, cURus, EAC, TUV-
RPS-200-C
RPS-200-27-C
AC/DC CONVERTER 27V 143W
MEAN WELL USA Inc.
41
In Stock
1 : $65.24000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC27V-----5.3 A143W (203W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV-
RPS-120
RPS-120-48
AC/DC CONVERTER 48V 84W
MEAN WELL USA Inc.
52
In Stock
1 : $28.29000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC48V-----1.75 A84W (120W Forced Air)Medical4 kV91%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
UHP-500R-5
UHP-500R-5
AC/DC CONVERTER 5V 400W
MEAN WELL USA Inc.
7
In Stock
1 : $119.54000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC5V-----80 A400WHousehold Appliances, ITE (Commercial)3.75 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)CB, CCC, CE, cURus, EAC, TUV-
ECH450PSxx-EF_series
ECH450PS24-EF
AC/DC CONVERTER 24V 250W
XP Power
0
In Stock
Check Lead Time
1 : $177.10000
Bulk
Bulk
ActiveEnclosed190 ~ 264 VAC24V-----10.4 A250W (451W Forced Air)ITE (Commercial), Medical4 kV95%-20°C ~ 70°C (With Derating)Remote On/Off, Standby Output, Universal InputChassis Mount5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)CB, CE, TUV, UL62368-1
RPS-120-C
RPS-120-15-C
AC/DC CONVERTER 15V 84W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $33.65000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC15V-----5.6 A84W (120W Forced Air)Medical4 kV89%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)CB, CE, cURus, TUV-
Showing
of 36

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.