AC DC Converters

Results: 10
Series
ECM (140W)GCS (150W)GCS (180W)
Voltage - Input
80 ~ 264 VAC85 ~ 264 VAC
Voltage - Output 1
12V15V24V28V48V
Current - Output 1
2.3 A3.1 A3.9 A4.6 A6.3 A7.3 A8 A9.2 A10 A12.5 A
Power (Watts)
110W (150W Forced Air)140W150W (180W Forced Air)
Efficiency
88%93%
Operating Temperature
-40°C ~ 70°C (With Derating)0°C ~ 70°C
Features
Adjustable Output, Standby Output, Universal InputUniversal Input
Size / Dimension
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GCS150
GCS150PS24
AC/DC CONVERTER 24V 110W
XP Power
1,126
In Stock
1 : $86.52000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V----4.6 A110W (150W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS180 TF CVR KIT
GCS180PS12
AC/DC CONVERTER 12V 150W
XP Power
483
In Stock
1 : $102.86000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V----12.5 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS180 TF CVR KIT
GCS180PS24
AC/DC CONVERTER 24V 150W
XP Power
0
In Stock
1 : $102.86000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V----6.3 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS180 TF CVR KIT
GCS180PS48
AC/DC CONVERTER 48V 150W
XP Power
333
In Stock
1 : $102.86000
Box
Box
ActiveOpen Frame185 ~ 264 VAC48V----3.1 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS150
GCS150PS12
AC/DC CONVERTER 12V 110W
XP Power
717
In Stock
1 : $86.52000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V----9.2 A110W (150W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
ECM140
ECM140US15
AC/DC CONVERTER 15V 140W
XP Power
21
In Stock
1 : $148.59000
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V----8 A140WITE (Commercial), Medical4 kV88%0°C ~ 70°CUniversal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)CB, CE-
GCS180 TF CVR KIT
GCS180PS15
AC/DC CONVERTER 15V 150W
XP Power
1
In Stock
1 : $102.86000
Box
Box
ActiveOpen Frame185 ~ 264 VAC15V----10 A150W (180W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS150
GCS150PS15
AC/DC CONVERTER 15V 110W
XP Power
0
In Stock
Check Lead Time
1 : $86.52000
Box
Box
ActiveOpen Frame185 ~ 264 VAC15V----7.3 A110W (150W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS150
GCS150PS28
AC/DC CONVERTER 28V 110W
XP Power
0
In Stock
Check Lead Time
1 : $86.52000
Box
Box
ActiveOpen Frame185 ~ 264 VAC28V----3.9 A110W (150W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
GCS150
GCS150PS48
AC/DC CONVERTER 48V 110W
XP Power
0
In Stock
Check Lead Time
1 : $86.52000
Box
Box
ActiveOpen Frame185 ~ 264 VAC48V----2.3 A110W (150W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)CB, CE62368-1
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.