AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
477 In Stock | 1 : $32.19000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 2 A | - | - | 10W | ITE (Commercial) | 3 kV | 77% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | CE | - | |||
153 In Stock | 1 : $45.43000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 2.5 A | - | - | 30W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.24" L x 2.17" W x 1.02" H (133.0mm x 55.1mm x 25.9mm) | CE | - | |||
258 In Stock | 1 : $197.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 33.4 A | - | - | 401W (600W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | 60601-1; 60950-1; 62368-1 | |||
121 In Stock | 1 : $197.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 19V | - | - | - | - | - | 21.1 A | - | - | 401W (600W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | 60601-1; 60950-1; 62368-1 | |||
58 In Stock | 1 : $197.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 16.7 A | - | - | 401W (600W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | 60601-1; 60950-1; 62368-1 | |||
689 In Stock | 1 : $80.80000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | - | - | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
598 In Stock | 1 : $80.80000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | - | - | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
1,051 In Stock | 1 : $86.05000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | - | - | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | - | |||
35 In Stock | 1 : $102.71000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 4.3 A | - | - | 100W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm) | CE | - | |||
1,023 In Stock | 1 : $86.05000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | - | - | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | - | |||
872 In Stock | 1 : $86.05000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.17 A | - | - | 200W (300W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | - | |||
33 In Stock | 1 : $39.75000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 1.3 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm) | CE | - | |||
2 In Stock | 1 : $197.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 32V | - | - | - | - | - | 12.5 A | - | - | 400W (602W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | 60601-1; 60950-1; 62368-1 | |||
49 In Stock | 1 : $32.19000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 900 mA | - | - | 10W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | CE | - | |||
26 In Stock | 1 : $52.78000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 12 A | - | - | 40W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
16 In Stock | 1 : $60.18000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.1 A | - | - | 101W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
46 In Stock | 1 : $80.80000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.17 A | - | - | 200W (300W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
3 In Stock | 1 : $68.85000 Bulk 1 : $119.85000 Bulk | Bulk Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 10 A | - | - | 150W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | - | |||
2 In Stock | 1 : $119.85000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 30 A | - | - | 150W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | - | |||
2 In Stock | 1 : $231.37000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 6.3 A | - | - | 300W (336W Forced Air) | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE, cURus, TUV | - | |||
30 In Stock | 1 : $63.93000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 27V | - | - | - | - | - | 5.55 A | - | - | 150W | ITE (Commercial) | 3 kV | 89.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.44" H (127.0mm x 76.2mm x 36.6mm) | CB Scheme, CE, EAC, EN, SIQ, UL | 50581; 55024; 55032; 60950-1; 61000-3-3; 62368-1; | |||
9 In Stock | 1 : $77.29000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 13 A | - | - | 351W | Household Appliances, Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 | |||
7 In Stock | 1 : $77.29000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 9.73 A | - | - | 350W | Household Appliances, Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 | |||
7 In Stock | 1 : $77.29000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 21.67 A | - | - | 325W | Household Appliances, Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 | |||
5 In Stock | 1 : $77.29000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | 350W | Household Appliances, Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 |