AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : $120.98000 Box | - | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 24V | - | - | - | 15 A | 3.5 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
361 In Stock | 1 : $130.86000 Box | - | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC | 5V | 24V | - | - | - | 15 A | 3.5 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
34 In Stock | 1 : $134.86000 Box | - | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 15V | - | - | - | - | 8 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
83 In Stock | Not For New Designs | - | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 12V | - | - | - | - | 10 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
39 In Stock | 1 : $86.18000 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 3.3V | 5V | 12V | - | - | 15 A | 6 A | 1 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
141 In Stock | 1 : $124.92000 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 12V | -12V | - | - | 15 A | 6 A | 0.8 A | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
59 In Stock | 1 : $240.96000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 5.25 A | - | - | 250W | Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | - | - | |||
0 In Stock 79 Marketplace | 40 : $119.09150 Box 1 : $122.97000 Bulk | - | Bulk Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 48V | - | - | - | - | 2.5 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
37 In Stock | 1 : $143.30000 Box | - | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC | 5V | 12V | - | - | - | 15 A | 6 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock 94 Marketplace | 40 : $112.44100 Box 1 : $182.39000 Bulk | - | Bulk Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 5V | - | - | - | - | 22 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 1 : $129.49000 Box | - | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 24V | - | - | - | - | 5 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 1 : $129.30000 Box | - | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 36V | - | - | - | - | 3.33 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | Active | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 10.5 A | - | - | 250W | Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | - | - | |||
0 In Stock | 100 : $92.54920 Box | - | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 12V | - | - | - | 15 A | 6 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CE, cURus | - | |||
0 In Stock | 40 : $93.87775 Box | - | Box | Not For New Designs | Open Frame | 1 | 90 ~ 260 VAC | 7.5V | - | - | - | - | 15.3 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $99.50050 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC | 5V | 24V | -24V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $102.25200 Box | - | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 5V | - | - | - | 15 A | 6 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $102.25200 Box | - | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 15V | - | - | - | 15 A | 6 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 60 : $103.14633 Box | - | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | -24V | - | - | - | 15 A | 2 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 40 : $104.42100 Box | - | Box | Not For New Designs | Open Frame | 2 | 90 ~ 260 VAC, 130 ~ 370 VDC | 28V | 5V | - | - | - | 3.92 A | 2 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 24V | -12V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 12V | 5V | - | - | 15 A | 4 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 3.3V | 12V | -12V | - | - | 15 A | 4 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 15V | 15V | - | - | 15 A | 6 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 80 : $105.67775 Box | - | Box | Not For New Designs | Open Frame | 3 | 90 ~ 260 VAC, 130 ~ 370 VDC | 5V | 24V | -24V | - | - | 15 A | 3.5 A | 800 mA | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |