AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
973 In Stock | 1 : $94.52000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
475 In Stock | 1 : $394.93000 Bulk | Bulk | Last Time Buy | Open Frame | 1 | 80 ~ 270 VAC | 24V | - | - | - | - | - | 10.4 A | - | 250W (400W Forced Air) | Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Output | Chassis Mount | 7.00" L x 3.94" W x 1.57" H (177.8mm x 100.0mm x 40.0mm) | CE, cURus | - | |||
331 In Stock | 1 : $94.52000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
360 In Stock | 1 : $151.62000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | - | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
40 In Stock | 1 : $194.82000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 3.8 A | - | 184W (284W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PMBus™, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, D-Mark | 60601-1; 62368-1 | |||
39 In Stock | 1 : $194.82000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 12.3 A | - | 184W (284W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Adjustable Output, PMBus™, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, D-Mark | 60601-1; 62368-1 | |||
39 In Stock | 1 : $194.82000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 15.5 A | - | 184W (284W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Adjustable Output, PMBus™, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, D-Mark | 60601-1; 62368-1 | |||
5 In Stock | 1 : $151.62000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | 2.1 A | - | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
4 In Stock | 1 : $151.62000 Bulk | Bulk | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2 A | - | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
13 In Stock | 1 : $292.61000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 11.9 A | - | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | - | |||
0 In Stock 412 Marketplace | 1 : $79.47000 Bulk 90 : $79.47811 Box | Bulk Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | 100W (150W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock 1,386 Marketplace | 1 : $79.47000 Bulk 90 : $79.47811 Box | Bulk Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | 100W (150W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock 310 Marketplace | 1 : $79.47000 Bulk 90 : $79.47811 Box | Bulk Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.08 A | - | 100W (150W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock 236 Marketplace | 1 : $79.97000 Bulk 90 : $79.97811 Box | Bulk Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.08 A | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock 77 Marketplace | 1 : $128.26000 Bulk 90 : $128.29278 Bulk | Bulk Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 8 A | - | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock 189 Marketplace | 1 : $128.26000 Bulk 90 : $128.29278 Bulk | Bulk Bulk | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | - | 120W (175W Forced Air) | Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock 72 Marketplace | 1 : $142.74000 Bulk 24 : $155.74208 Bulk | Bulk Bulk | Last Time Buy | Open Frame | 2 | 100 ~ 240 VAC | 5V | 24V | - | - | - | - | 200 mA | 11.3 A | 270W | Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 7.17" L x 3.35" W x 1.17" H (182.0mm x 85.0mm x 29.6mm) | CE, cURus, DEMKO | - | |||
0 In Stock | 40 : $170.47175 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 56V | - | - | - | - | - | 3.3 A | - | 184W (284W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PMBus™, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, D-Mark | 60601-1; 62368-1 | |||
0 In Stock | 40 : $170.47175 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.7 A | - | 184W (284W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PMBus™, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, D-Mark | 60601-1; 62368-1 | |||
0 In Stock 88 Marketplace | 1 : $251.42000 Bulk 32 : $253.49813 Bulk | Bulk Bulk | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 22 A | - | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | - | |||
0 In Stock 103 Marketplace | 1 : $251.42000 Bulk 32 : $265.17688 Box | Bulk Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 14.6 A | - | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | - | |||
0 In Stock 23 Marketplace | 1 : $336.07000 Bulk 60 : $345.56750 Bulk | Bulk Bulk | Not For New Designs | Open Frame | 1 | 80 ~ 270 VAC | 48V | - | - | - | - | - | 5.2 A | - | 250W (400W Forced Air) | Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Output | Chassis Mount | 7.00" L x 3.94" W x 1.57" H (177.8mm x 100.0mm x 40.0mm) | CE, cURus | - |