Showing
1 - 25
of 91
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MVPS1000-1012
MVPS1000-1024
AC/DC CONVERTER 24V 1000W
EOS Power
26
In Stock
1 : $398.89000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC24V-----41.67 A1000WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
VPS1000-1012
VPS1000-1048
AC/DC CONVERTER 48V 1000W
EOS Power
29
In Stock
1 : $362.63000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC48V-----20.83 A1000WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL62368-1
MVPS1000-1012
MVPS1000-1048
AC/DC CONVERTER 48V 1000W
EOS Power
41
In Stock
1 : $398.89000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC48V-----20.83 A1000WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1024
AC/DC CONVERTER 24V 600W
EOS Power
27
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC24V-----25 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1048
AC/DC CONVERTER 48V 600W
EOS Power
26
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC48V-----12.5 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
VPS1000-1012
VPS1000-1024
AC/DC CONVERTER 24V 1000W
EOS Power
41
In Stock
1 : $362.63000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC24V-----41.67 A1000WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL62368-1
MVPS600-1012
MVPS600-1012
AC/DC CONVERTER 12V 300W
EOS Power
32
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC12V-----25 A300WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1015
AC/DC CONVERTER 15V 375W
EOS Power
28
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC15V-----25 A375WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS1000-1012
MVPS1000-1012
AC/DC CONVERTER 12V 500W
EOS Power
31
In Stock
1 : $398.89000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC12V-----41.67 A500WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS1000-1012
MVPS1000-1015
AC/DC CONVERTER 15V 625W
EOS Power
29
In Stock
1 : $398.89000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC15V-----41.67 A625WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
VPS600-1012
VPS600-1024
AC/DC CONVERTER 24V 600W
EOS Power
23
In Stock
1 : $296.70000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC24V-----25 A600WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL62368-1
VPS600-1012
VPS600-1048
AC/DC CONVERTER 48V 600W
EOS Power
22
In Stock
1 : $296.70000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC48V-----12.5 A600WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL62368-1
LFMWLT450-1000
LFMWLT450-1002
AC/DC CONVERTER 15V 250W
EOS Power
24
In Stock
1 : $244.68000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC15V-----16.66 A250W (450W Forced Air)Medical5.94 kV--40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)CE, cUL, Nemko, UL-
LFMWLT450-1000
LFMWLT450-1005
AC/DC CONVERTER 30V 300W
EOS Power
16
In Stock
1 : $244.68000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC30V-----10 A300W (450W Forced Air)Medical5.94 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)CE, cUL, Nemko, UL-
LFMWLT450-1000
LFMWLT450-1000
AC/DC CONVERTER 5V 155W
EOS Power
24
In Stock
1 : $244.68000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC5V-----31 A155W (275W Forced Air)Medical5.94 kV83%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)CE, cUL, Nemko, UL-
LFMWLT450-1000
LFMWLT450-1001
AC/DC CONVERTER 12V 250W
EOS Power
24
In Stock
1 : $244.68000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC12V-----20.83 A250W (450W Forced Air)Medical5.94 kV83%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)CE, cUL, Nemko, UL-
LFMWLT450-1000
LFMWLT450-1003
AC/DC CONVERTER 24V 295W
EOS Power
24
In Stock
1 : $244.68000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC24V-----12.3 A295W (450W Forced Air)Medical5.94 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)CE, cUL, Nemko, UL-
LFMWLT450-1000
LFMWLT450-1004
AC/DC CONVERTER 48V 300W
EOS Power
22
In Stock
1 : $244.68000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC48V-----6.25 A300W (450W Forced Air)Medical5.94 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)CE, cUL, Nemko, UL-
ACC600-1T12
ACC600-1T12
AC/DC CONVERTER 12V 300W
Bel Power Solutions
18
In Stock
1 : $271.49000
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC12V-----25 A300WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CE, NEMKO-
ACC600-1T12
ACC600-1T24
AC/DC CONVERTER 24V 600W
Bel Power Solutions
15
In Stock
6
Marketplace
1 : $308.29000
Bulk
1 : $271.49000
Bulk
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC24V-----25 A600WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CE, NEMKO-
ACC600-1T12
ACC600-1T48
AC/DC CONVERTER 48V 600W
Bel Power Solutions
15
In Stock
32 : $286.01000
Bulk
1 : $271.49000
Bulk
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC48V-----12.5 A600WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CE, NEMKO-
VPS600-1012
VPS600-1012
AC/DC CONVERTER 12V 300W
EOS Power
25
In Stock
1 : $296.70000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC12V-----25 A300WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL62368-1
ACC600-1T12
MCC600-1T24
AC/DC CONVERTER 24V 600W
Bel Power Solutions
21
In Stock
1 : $302.19000
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC24V-----25 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CE, NEMKO-
ACC600-1T12
MCC600-1T12
AC/DC CONVERTER 12V 300W
Bel Power Solutions
16
In Stock
32 : $318.35000
Bulk
1 : $302.19000
Bulk
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC12V-----25 A300WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CE, NEMKO-
ACC600-1T12
MCC600-1T48
AC/DC CONVERTER 48V 600W
Bel Power Solutions
15
In Stock
32 : $318.35000
Bulk
1 : $302.19000
Bulk
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC48V-----12.5 A600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CE, NEMKO-
Showing
1 - 25
of 91

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.