AC DC Converters

Results: 10
Manufacturer
CUI Inc.Delta ElectronicsMEAN WELL USA Inc.Mornsun America, LLC
Series
ERPF-400 (400W)LM-R2LM200-10Bxx (200W)LM600-12Bxx (600W)LRS-150 (150W)NSP-3200 (3.2kW)PID-250 (250W)PMT (211W)VGS-150C
Packaging
BoxBulk
Product Status
ActiveNot For New DesignsObsolete
Type
EnclosedOpen Frame
Number of Outputs
12
Voltage - Input
85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC85 ~ 264 VAC, 120 ~ 373 VDC90 ~ 132 VAC, 180 ~ 264 VAC90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC90 ~ 264 VAC, 127 ~ 370 VDC90 ~ 264 VAC, 127 ~ 400 VDC176 ~ 264 VAC, 240 ~ 373 VDC176 ~ 305 VAC, 240 ~ 430 VDC
Voltage - Output 2
5V-
Current - Output 1
6.5 A8.8 A9.4 A14.6 A16.7 A25 A133 A
Power (Watts)
156W200W211W251W350.4W401W600W3.192kW
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Voltage - Isolation
3 kV4 kV
Efficiency
86%87%88%88.5%89%90%91%93.5%
Operating Temperature
-40°C ~ 85°C (With Derating)-30°C ~ 60°C (With Derating)-30°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)-10°C ~ 60°C (With Derating)
Features
Adjustable OutputAdjustable Output, DC Input CapableAdjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, PFC, Universal InputAdjustable Output, Remote SenseAdjustable Output, Universal Input
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm)8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm)8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm)10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm)12.83" L x 4.21" W x 1.61" H (325.8mm x 107.0mm x 41.0mm)
Approval Agency
-CB, CCC, CE, cURus, TUVCB, CE, cURus, EAC, TUV, UKCACB, CE, cURus, TUVCB, cURusCCC, CE, cURus, TUVCECE, CQCCE, cURus
Standard Number
60335-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-150
LRS-150-24
AC/DC CONVERTER 24V 156W
MEAN WELL USA Inc.
3,653
In Stock
1 : $18.40000
Box
Box
Active
Enclosed
1
85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC
24V
-
-
-
-
-
6.5 A
-
156W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
-
PID-250
PID-250B
AC/DC CONVERTER 24V 5V 251W
MEAN WELL USA Inc.
283
In Stock
1 : $65.60000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC, 127 ~ 370 VDC
24V
5V
-
-
-
-
9.4 A
5 A
251W
ITE (Commercial)
3 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm)
CB, CE, cURus, TUV
-
VGS-150C-12
VGS-150C-24
AC/DC CONVERTER 24V 156W
CUI Inc.
317
In Stock
1 : $16.80000
Box
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
24V
-
-
-
-
-
6.5 A
-
156W
Household Appliances, ITE (Commercial)
4 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CE, cURus
60335-1; 62368-1
LM200-10B12-Q
LM200-10B24
AC/DC CONVERTER 24V 211W
Mornsun America, LLC
294
In Stock
26 : $25.00885
Box
Box
Not For New Designs
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC
24V
-
-
-
-
-
8.8 A
-
211W
Household Appliances, ITE (Commercial)
3 kV
88.5%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
CE, CQC
60335-1; 62368-1
PMT-24V200W1AM
PMT-24V200W1AM
AC/DC CONVERTER 24V 200W
Delta Electronics
161
In Stock
1 : $38.84000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC
24V
-
-
-
-
-
8.8 A
-
200W
ITE (Commercial)
3 kV
88.5%
-10°C ~ 60°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CB, cURus
-
LM600-12Bxx
LM600-12B24
AC/DC CONVERTER 24V 600W
Mornsun America, LLC
323
In Stock
8 : $86.20875
Box
Box
Not For New Designs
Enclosed
1
176 ~ 264 VAC, 240 ~ 373 VDC
24V
-
-
-
-
-
25 A
-
600W
ITE (Commercial)
3 kV
87%
-30°C ~ 60°C (With Derating)
Adjustable Output, Remote Sense
Chassis Mount
10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm)
CE
62368-1
NSP-3200-24
NSP-3200-24
AC/DC CONVERTER 24V 3.192KW
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $551.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 400 VDC
24V
-
-
-
-
-
133 A
-
3.192kW
ITE (Commercial)
3 kV
93.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.83" L x 4.21" W x 1.61" H (325.8mm x 107.0mm x 41.0mm)
CB, CE, cURus, EAC, TUV, UKCA
62368-1
LM200-22BxxR2
LM200-22B24R2
AC/DC CONVERTER 24V 211W
Mornsun America, LLC
16
In Stock
1 : $16.70000
Box
Box
Not For New Designs
Enclosed
1
176 ~ 305 VAC, 240 ~ 430 VDC
24V
-
-
-
-
-
8.8 A
-
211W
Household Appliances, ITE (Commercial)
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
-
60335-1; 62368-1
LM350-20BxxR2
LM350-20B24R2
AC/DC CONVERTER 24V 1790W
Mornsun America, LLC
44
In Stock
1 : $22.78000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
24V
-
-
-
-
-
14.6 A
-
350.4W
Household Appliances, ITE (Commercial)
4 kV
88%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable
Chassis Mount
7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm)
-
60335-1; 62368-1
ERPF-400
ERPF-400-24
AC/DC CONVERTER 24V 401W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $52.10000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
16.7 A
-
401W
ITE (Commercial)
3 kV
90%
-30°C ~ 60°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm)
CCC, CE, cURus, TUV
-
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.