AC DC Converters

Results: 6
Manufacturer
CUI Inc.MEAN WELL USA Inc.Mornsun America, LLCTriad Magnetics
Series
AEU65LM-R2LRS-75 (75W)VGS-35CVGS-50CVGS-75C
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC85 ~ 264 VAC, 120 ~ 373 VDC90 ~ 264 VAC
Voltage - Output 1
5V12V24V
Current - Output 1
1.5 A3.2 A4.2 A5.4 A14 A
Power (Watts)
36W50W65W70W77W
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Voltage - Isolation
3 kV4 kV
Efficiency
81%86%87%88%90%91%
Operating Temperature
-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input CapableAdjustable Output, DC Input Capable, Universal InputAdjustable Output, Universal Input
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
Approval Agency
-CB, CCC, CE, cURus, TUVCB, CE, TUV, URCE, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-75
LRS-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
2,313
In Stock
1 : $17.14000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----3.2 A77WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
VGS-50C-12
VGS-50C-12
AC/DC CONVERTER 12V 50W
CUI Inc.
127
In Stock
1 : $14.79000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----4.2 A50WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, cURus60335-1; 62368-1
LM75-23BxxR2
LM75-23B24R2
AC/DC CONVERTER 24V 77W
Mornsun America, LLC
38
In Stock
1 : $13.20000
Box
Box
ActiveEnclosed180 ~ 305 VAC, 100 ~ 430 VDC24V-----3.2 A77WHousehold Appliances, ITE (Commercial)4 kV91%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)-60335-1; 62368-1
AEU65 Series
AEU65-120
AC/DC CONVERTER 12V 65W
Triad Magnetics
20
In Stock
1 : $30.15000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V-----5.4 A65WITE (Commercial)3 kV81%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)CB, CE, TUV, UR-
VGS-35C-12
VGS-35C-24
AC/DC CONVERTER 24V 36W
CUI Inc.
81
In Stock
1 : $13.52000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----1.5 A36WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-75C-12
VGS-75C-5
AC/DC CONVERTER 5V 70W
CUI Inc.
35
In Stock
1 : $18.11000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC5V-----14 A70WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.