Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-100
LRS-100-24
AC/DC CONVERTER 24V 108W
MEAN WELL USA Inc.
10,237
In Stock
1 : $19.28000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----4.5 A108WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LRS-150
LRS-150-24
AC/DC CONVERTER 24V 156W
MEAN WELL USA Inc.
5,313
In Stock
1 : $23.65000
Box
Box
ActiveEnclosed185 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LRS-150F
LRS-150F-24
AC/DC CONVERTER 24V 156W
MEAN WELL USA Inc.
2,277
In Stock
1 : $26.56000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, RCM, TUV-
RS-150
RS-150-24
AC/DC CONVERTER 24V 156W
MEAN WELL USA Inc.
2,674
In Stock
1 : $32.92000
Box
Box
ActiveEnclosed188 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC24V-----6.5 A156WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CB, CE, cURus, TUV-
LM350-10B05
LM350-10B24
AC/DC CONVERTER 24V 350W
Mornsun America, LLC
562
In Stock
1 : $34.98000
Box
Box
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC24V-----14.6 A350WHousehold Appliances, ITE (Commercial)3 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Standby OutputChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)CE, CQC, cURus60335-1; 62368-1
EPP-120S-24
EPP-120S-24
AC/DC CONVERTER 24V 120W
MEAN WELL USA Inc.
879
In Stock
1 : $36.93000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC24V-----5 A120W (150W Forced Air)ITE (Commercial)4 kV93%-30°C ~ 85°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)CB, CE, cURus, EAC, TUV-
PMT-24V200W1AM
PMT-24V200W1AM
AC/DC CONVERTER 24V 200W
Delta Electronics
317
In Stock
1 : $51.78000
Bulk
Bulk
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC24V-----8.8 A200WITE (Commercial)3 kV88.5%-10°C ~ 60°C (With Derating)Adjustable OutputChassis Mount8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)CB, cURus-
LRS-35
LRS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
1,662
In Stock
1 : $13.66000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.5 A36WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LM100-20Bxx
LM150-20B24
AC/DC CONVERTER 24V 156W
Mornsun America, LLC
616
In Stock
1 : $23.20000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
VCS100
VCS100US24
AC/DC CONVERTER 24V 100W
XP Power
2,162
In Stock
1 : $39.02000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----4.17 A100WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm)CB62368-1
GCU500_End Fan
GCU500PS24-EF
AC/DC CONVERTER 24V 250W
XP Power
63
In Stock
1 : $204.78000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----20.8 A250W (499W Forced Air)ITE (Commercial), Medical4 kV92%-40°C ~ 70°C (With Derating)Remote On/Off, Standby Output, Universal InputChassis Mount7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm)CB, CE, TUV, UL62368-1
VGS-35C-12
VGS-35C-24
AC/DC CONVERTER 24V 36W
CUI Inc.
101
In Stock
1 : $13.52000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----1.5 A36WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, cURus60335-1; 62368-1
LCS150US24
LCS150US24
AC/DC CONVERTER 24V 156W
XP Power
51
In Stock
1 : $23.81000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
VGS-50C-12
VGS-50C-5
AC/DC CONVERTER 5V 50W
CUI Inc.
84
In Stock
1 : $15.48000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC5V-----10 A50WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, cURus60335-1; 62368-1
LM150-23BxxR2
LM150-23B24R2
AC/DC CONVERTER 24V 156W
Mornsun America, LLC
26
In Stock
1 : $19.56000
Box
Box
ActiveEnclosed180 ~ 305 VAC, 100 ~ 430 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV91.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)-60335-1; 62368-1
LM200-20BxxR2
LM200-20B24R2
AC/DC CONVERTER 24V 211W
Mornsun America, LLC
8
In Stock
1 : $23.97000
Box
Box
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC24V-----8.8 A211WHousehold Appliances, ITE (Commercial)4 kV91%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)-60335-1; 62368-1
LCW15US03
LCW15US48
AC/DC CONVERTER 48V 15W
XP Power
29
In Stock
1 : $9.95000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC48V-----320 mA15WITE (Commercial), Industrial4 kV83%-30°C ~ 70°C (With Derating)Adjustable Output, Remote On/OffChassis Mount3.07" L x 2.17" W x 0.98" H (78.0mm x 55.0mm x 25.0mm)CE, EN, UKCA, UL62368-1
VGS-150W-12
VGS-150W-24
AC/DC CONVERTER 24V 156W
CUI Inc.
12
In Stock
1 : $25.77000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 431 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)-Chassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
LM200-10B12-Q
LM200-10B05
AC/DC CONVERTER 5V 150W
Mornsun America, LLC
20
In Stock
1 : $30.59000
Box
Box
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC5V-----30 A150WHousehold Appliances, ITE (Commercial)3 kV87%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CE, CQC60335-1; 62368-1
VGS-150C-12
VGS-150C-48
AC/DC CONVERTER 48V 158W
CUI Inc.
1
In Stock
1 : $24.30000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----3.3 A158WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
Showing
of 20

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.