AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP150-P35-A12
FSP150-P35-A12
AC/DC CONVERTER 12V 150W
FSP Technology Inc.
205
In Stock
1 : $34.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
8.34 A
150W
ITE (Commercial)
500 V
92%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm)
CB, CE, cURus, CSA, FCC, UL, VCCI
60950-1; 62368-1
FSP200-P35-A12
FSP200-P35-A24
AC/DC CONVERTER 24V 150W
FSP Technology Inc.
236
In Stock
1 : $44.56000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
6.25 A
150W (200W Forced Air)
ITE (Commercial)
-
91%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 28.0mm)
CB, CE, cURus, CSA, FCC, UL, VCCI
60950-1; 62368-1
FSP150-P35-A24
FSP150-P35-A24
AC/DC CONVERTER 24V 150W
FSP Technology Inc.
272
In Stock
1 : $34.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
6.25 A
150W
ITE (Commercial)
500 V
91%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm)
CB, CE, cURus, CSA, FCC, UL, VCCI
60950-1; 62368-1
FSP200-P35-A12
FSP200-P35-A12
AC/DC CONVERTER 12V 150W
FSP Technology Inc.
474
In Stock
1 : $44.56000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
12.5 A
150W (200W Forced Air)
ITE (Commercial)
500 V
90%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 28.0mm)
CB, CE, cURus, CSA, FCC, UL, VCCI
60950-1; 62368-1
FSP200-P35-A12
FSP200-P35-A18
AC/DC CONVERTER 18V 150W
FSP Technology Inc.
120
In Stock
1 : $44.56000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC
18V
-
-
-
-
-
8.33 A
150W (200W Forced Air)
ITE (Commercial)
500 V
91%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 28.0mm)
CB, CE, cCSAus, UL
60950-1; 62368-1
FSP350-F35-A12
FSP350-F35-A54
AC/DC CONVERTER 54V 200W
FSP Technology Inc.
303
In Stock
1 : $60.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC
54V
-
-
-
-
-
3.7 A
200W (351W Forced Air)
ITE (Commercial)
500 V
94%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.4mm)
CB, CE, cCSAus, FCC, UL, VCCI
60950-1; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.