AC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-350
AC/DC CONVERTER 48V 350W
MEAN WELL USA Inc.
216
In Stock
1 : $32.50000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
48V
-
-
-
-
-
7.3 A
350W
ITE (Commercial)
3 kV
89%
-25°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
CB, cURus
-
UHP-350
AC/DC CONVERTER 48V 350W
MEAN WELL USA Inc.
150
In Stock
1 : $68.80000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
7.3 A
350W
Household Appliances, ITE (Commercial)
3.75 kV
94%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm)
CB, CCC, CE, cURus, TUV
-
UHP-500-12
AC/DC CONVERTER 12V 500W
MEAN WELL USA Inc.
46
In Stock
1 : $94.20000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
41.7 A
500W
Household Appliances, ITE (Commercial)
3.75 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)
CB, CCC, CE, cURus, EAC, TUV
-
MFG_UHP-500-15
AC/DC CONVERTER 55V 490W
MEAN WELL USA Inc.
33
In Stock
1 : $94.20000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
55V
-
-
-
-
-
8.9 A
490W
Household Appliances, ITE (Commercial)
3.75 kV
95%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)
CB, CCC, CE, cURus, EAC, TUV
62368-1
HEP-480
AC/DC CONVERTER 48V 480W
MEAN WELL USA Inc.
167
In Stock
1 : $193.80000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
48V
-
-
-
-
-
10 A
480W
ITE (Commercial)
3.75 kV
94.5%
-55°C ~ 65°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
10.31" L x 4.92" W x 1.72" H (262.0mm x 125.0mm x 43.8mm)
CB, CE, cURus
-
UHP-1000
AC/DC CONVERTER 48V 1008W
MEAN WELL USA Inc.
33
In Stock
1 : $256.50000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC, 250 ~ 370 VDC
48V
-
-
-
-
-
21 A
1008W
Household Appliances, ITE (Commercial)
3.75 kV
96%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
9.45" L x 4.53" W x 1.61" H (240.0mm x 115.0mm x 41.0mm)
CB, CE, cURus, EAC, TUV
-
LRS-450-12
AC/DC CONVERTER 48V 451W
MEAN WELL USA Inc.
5
In Stock
1 : $51.30000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC
48V
-
-
-
-
-
-
451W
ITE (Commercial)
3 kV
92%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Chassis Mount
10.04" L x 4.88" W x 1.38" H (255.0mm x 124.0mm x 35.0mm)
CB, CE, cURus, EAC, UKCA
62368-1
UHP-500R-48
AC/DC CONVERTER 48V 502W
MEAN WELL USA Inc.
7
In Stock
1 : $98.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
10.45 A
502W
Household Appliances, ITE (Commercial)
3.75 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm)
CB, CCC, CE, cURus, EAC, TUV
-
LRS-600-12
AC/DC CONVERTER 48V 600W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $59.90000
Box
Tariff may apply if shipping to the United States
-
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC
48V
-
-
-
-
-
-
600W
ITE (Commercial)
3 kV
92%
-20°C ~ 65°C (With Derating)
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Chassis Mount
8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm)
CB, CE, cURus, EAC, UKCA
60950-1; 62368-1
UHP-750
AC/DC CONVERTER 48V 754W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $193.80000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
15.7 A
754W
Household Appliances, ITE (Commercial)
3.75 kV
95%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm)
CB, CE, cURus, EAC, TUV
-
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.