AC DC Converters

Results: 4
Series
GCS (350W)LCW320 (320W)SHP (350W)SHP (650W)
Type
EnclosedOpen Frame
Voltage - Input
85 ~ 264 VAC85 ~ 305 VAC, 120 ~ 430 VDC
Current - Output 1
8.3 A13.4 A14.5 A27 A
Power (Watts)
200W (350W Forced Air)322W350W650W
Applications
ITE (Commercial)ITE (Commercial), IndustrialITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV
Efficiency
85%88%93%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 70°C-30°C ~ 70°C (With Derating)
Features
80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal InputAdjustable Output, DC Input Capable, PFCAdjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
Approval Agency
CBCB, CECE, EN, UKCA, UL
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LCW320PS05
LCW320PS24
AC/DC CONVERTER 24V 322W
XP Power
71
In Stock
1 : $56.71000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----13.4 A322WITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
SHP350
SHP350PS24
AC/DC CONVERTER 24V 350W
XP Power
87
In Stock
1 : $154.18000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----14.5 A350WITE (Commercial)3 kV85%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal InputChassis Mount7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)CB62368-1
SHP650-EF
SHP650PS24-EF
AC/DC CONVERTER 24V 650W
XP Power
55
In Stock
1 : $294.57000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----27 A650WITE (Commercial)3 kV85%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal InputChassis Mount9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)CB62368-1
GCS350PSxx
GCS350PS24
AC/DC CONVERTER 24V 200W
XP Power
20
In Stock
1 : $157.54000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----8.3 A200W (350W Forced Air)ITE (Commercial), Medical4 kV93%-40°C ~ 70°C80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.