AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RS-15
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $8.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
1 A
15W
ITE (Commercial)
3 kV
81%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 12V 25W
MEAN WELL USA Inc.
1,359
In Stock
1 : $10.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
12V
-
-
-
-
2.1 A
25W
ITE (Commercial)
3 kV
81.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
992
In Stock
1 : $10.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
5V
-
-
-
-
5 A
25W
ITE (Commercial)
3 kV
78.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 24V 26W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $10.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
24V
-
-
-
-
1.1 A
26W
ITE (Commercial)
3 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 48V 27W
MEAN WELL USA Inc.
8
In Stock
1 : $10.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
48V
-
-
-
-
570 mA
27W
ITE (Commercial)
3 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.