AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RT-50B
AC/DC CONVERTER 5V 24V 12V 51W
MEAN WELL USA Inc.
1,246
In Stock
1 : $18.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
3
88 ~ 264 VAC, 125 ~ 373 VDC
5V
24V
12V
-
-
3 A
1 A
1 A
-
51W
ITE (Commercial)
3 kV
80%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CB, CE, cURus, TUV
RD-65
AC/DC CONVERTER 5V 12V 66W
MEAN WELL USA Inc.
250
In Stock
1 : $20.10000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
2
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-
-
-
6 A
3 A
-
-
66W
ITE (Commercial)
3 kV
79%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
RT-65
AC/DC CONVERTER 5V 12V -12V 65W
MEAN WELL USA Inc.
101
In Stock
1 : $21.50000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
3
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-12V
-
-
5 A
2.8 A
500 mA
-
65W
ITE (Commercial)
3 kV
77%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
RT-50B
AC/DC CONVERTER 5V 12V -12V 50W
MEAN WELL USA Inc.
26
In Stock
1 : $18.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
3
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-12V
-
-
4 A
2 A
500 mA
-
50W
ITE (Commercial)
3 kV
77%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CB, CE, cURus, TUV
RQ-65
AC/DC CNVRTR 5V 12V 24V -12V 68W
MEAN WELL USA Inc.
55
In Stock
1 : $23.90000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
24V
-12V
-
4 A
1.5 A
1 A
500 mA
68W
ITE (Commercial)
3 kV
78%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
RQ-125
AC/DC CNVT 5V 12V 24V -12V 124W
MEAN WELL USA Inc.
11
In Stock
1 : $37.10000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
4
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
5V
12V
24V
-12V
-
8 A
2.5 A
2 A
500 mA
124W
ITE (Commercial)
3 kV
82%
-25°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
RQ-125
AC/DC CNVT 5V 12V -5V -12V 120W
MEAN WELL USA Inc.
3
In Stock
1 : $37.10000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
4
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
5V
12V
-5V
-12V
-
11 A
4.5 A
1 A
500 mA
120W
ITE (Commercial)
3 kV
79%
-25°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.