AC DC Converters

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RPS-60
RPS-60-12
AC/DC CONVERTER 12V 60W
MEAN WELL USA Inc.
603
In Stock
1 : $17.06000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
5 A
-
60W
ITE (Commercial), Medical
4 kV
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
-
RPS-60
RPS-60-5
AC/DC CONVERTER 5V 50W
MEAN WELL USA Inc.
566
In Stock
1 : $17.06000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
-
10 A
-
50W
ITE (Commercial), Medical
4 kV
79%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
-
RPD-60
RPD-60A
AC/DC CONVERTER 5V 12V 49W
MEAN WELL USA Inc.
330
In Stock
1 : $20.20000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
2
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
-
-
-
-
5 A
2 A
49W
ITE (Commercial), Medical
4 kV
78%
-20°C ~ 65°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
-
RPS-120
RPS-120-24
AC/DC CONVERTER 24V 84W
MEAN WELL USA Inc.
2,607
In Stock
1 : $24.15000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
3.5 A
-
84W (120W Forced Air)
Medical
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
-
RPS-120
RPS-120-15
AC/DC CONVERTER 15V 84W
MEAN WELL USA Inc.
723
In Stock
1 : $26.96000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
15V
-
-
-
-
-
5.6 A
-
84W (120W Forced Air)
Medical
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
-
EPP-120S-24
EPP-120S-12
AC/DC CONVERTER 12V 114W
MEAN WELL USA Inc.
160
In Stock
1 : $31.20000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
-
-
9.5 A
-
114W (142W Forced Air)
ITE (Commercial)
4 kV
91%
-30°C ~ 85°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)
CB, CE, cURus, EAC, TUV
-
RPS-120-C
RPS-120-12-C
AC/DC CONVERTER 12V 84W
MEAN WELL USA Inc.
263
In Stock
1 : $31.54000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
-
-
7 A
-
84W (120W Forced Air)
Medical
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)
CB, CE, cURus, TUV
-
RPS-200
RPS-200-24
AC/DC CONVERTER 24V 142W
MEAN WELL USA Inc.
1,562
In Stock
1 : $54.52000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
5.9 A
-
142W (202W Forced Air)
Medical
4 kV
94%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
-
RPS-300
RPS-300-24
AC/DC CONVERTER 24V 200W
MEAN WELL USA Inc.
167
In Stock
1 : $75.80000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
8.33 A
-
200W (300W Forced Air)
Medical
4 kV
92.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
CB, CE, cURus, TUV
-
LOF120-20B12
LOF120-20B12
AC/DC CONVERTER 12V 114W
Mornsun America, LLC
773
In Stock
216 : $17.69852
Tray
Tariff may apply if shipping to the United States
Tray
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
9.5 A
-
114W
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)
CE, cURus
60335-1; 60601-1; 62368-1
LOF120-20B12-C
LOF120-20B12-C
AC/DC CONVERTER 12V 114W
Mornsun America, LLC
167
In Stock
54 : $22.50556
Box
Tariff may apply if shipping to the United States
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
9.5 A
-
114W
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 85°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm)
CE, cURus
60335-1; 60601-1; 62368-1
RPS-120S-12
RPS-120S-12
AC/DC CONVERTER 12V 114W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $33.87000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
-
-
9.5 A
-
114W (142W Forced Air)
Medical
4 kV
91%
-30°C ~ 85°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)
CB, CE, cURus, EAC, TUV
-
RPS-160
RPS-160-12
AC/DC CONVERTER 12V 109W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $49.97000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
9.1 A
-
109W (155W Forced Air)
Household Appliances, Medical
4 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm)
CB, CE, cURus, TUV
-
Showing
of 13

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.