AC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Efficiency
Features
Mounting Type
Approval Agency
PBA50F_Enclosed
PBA50F-24-N
AC/DC CONVERTER 24V 50W
Cosel USA, Inc.
27
In Stock
1 : $94.18000
Box
-
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.2 A
-
50W
ITE (Commercial)
84%
DC Input Capable, Universal Input
Chassis Mount
CE, cURus, TUV
PBW50F_Open Frame
PBW50F-15
AC/DC CONVERTER +/-15V 50W
Cosel USA, Inc.
15
In Stock
1 : $103.58000
Box
-
Box
Active
Enclosed
2
85 ~ 264 VAC
15V
-15V
-
-
-
-
1.7 A
2.4 A
50W
ITE (Commercial)
83%
DC Input Capable, Universal Input
Chassis Mount
CE, cURus, TUV
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.