AC DC Converters

Results: 2
Manufacturer
Delta ElectronicsGlobTek, Inc.
Series
GTM43007-BWWVV-FWMDS-040 (40W)
Packaging
BoxBulk
Current - Output 1
2.2 A3.33 A
Power (Watts)
40W60W
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial), Medical
Efficiency
84%89%
Operating Temperature
-10°C ~ 45°C-10°C ~ 70°C
Size / Dimension
3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm)4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)
Approval Agency
CB Scheme, CE, EN, ULCB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO
Standard Number
50581; 55011; 55032; 60601-1; 60950-160335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MDS-040APS18 BA
MDS-040APS18 BA
AC/DC CONVERTER 18V 40W
Delta Electronics
4,018
In Stock
1 : $18.39000
Box
Box
ActiveOpen Frame190 ~ 264 VAC18V----2.2 A40WITE (Commercial), Medical4 kV84%-10°C ~ 70°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
Power Supply
GTM43007-B6018-FW(R)
AC/DC CONVERTER 18V 60W
GlobTek, Inc.
40
In Stock
1 : $17.26000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC18V----3.33 A60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.