AC DC Converters

Results: 3
Manufacturer
CUI Inc.MEAN WELL USA Inc.XP Power
Series
ECS (65W)EPS-65 (65W)VOF-65C (65W)
Packaging
BoxTray
Product Status
ActiveNot For New Designs
Voltage - Input
80 ~ 264 VAC85 ~ 264 VAC, 100 ~ 370 VDC90 ~ 264 VAC, 127 ~ 370 VDC
Current - Output 1
5.4 A5.42 A
Applications
ITE (Commercial)ITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV
Efficiency
85%86%90%
Operating Temperature
-30°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal InputAdjustable Output, Universal InputUniversal Input
Size / Dimension
3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
Approval Agency
CBCB Scheme, EN, IEC, ULCB, CE, cURus, TUV
Standard Number
55024; 55032 Class A; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECS65
ECS65US12
AC/DC CONVERTER 12V 65W
XP Power
791
In Stock
1 : $43.94000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
-
5.4 A
65W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
CB
62368-1
EPS-65
EPS-65-12
AC/DC CONVERTER 12V 65W
MEAN WELL USA Inc.
1,743
In Stock
1 : $17.14000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
5.42 A
65W
ITE (Commercial)
3 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
-
VOF-65C-S12
VOF-65C-S12
AC/DC CONVERTER 12V 65W
CUI Inc.
15
In Stock
18
Marketplace
5 : $15.51000
Tray
1 : $17.46000
Tray
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 100 ~ 370 VDC
12V
-
-
-
-
-
5.42 A
65W
ITE (Commercial)
3 kV
85%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm)
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.