Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
CUT755xx^TA
CUT75-522/TA
AC/DC CONVERTER 5V +/-12V 75W
TDK-Lambda Americas Inc
66
In Stock
1 : $116.97000
Bulk
Bulk
ActiveEnclosed385 ~ 265 VAC5V12V-12V---8 A3 A1 A75WITE (Commercial)3 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm)CE, TUV-
CUT355FF
CUT35-5FF
AC/DC CONVERTER 5V +/-15V 35W
TDK-Lambda Americas Inc
89
In Stock
1 : $48.74000
Bulk
Bulk
ActiveOpen Frame385 ~ 265 VAC5V15V-15V---3 A1 A650 mA35WITE (Commercial), Medical3 kV82%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.06" H (101.6mm x 50.8mm x 27.0mm)CE-
CFM40T-0X
CFM40T-03
AC/DC CONVERTER 5V +/-15V 42W
Cincon Electronics Co. LTD
96
In Stock
1 : $34.49000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V15V-15V---3 A1.5 A300 mA42WITE (Commercial)4.242 kV78%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm)CE, cURus, FCC, TUV-
CUT75 Series
CUT75-5FF/A
AC/DC CONVERTER 5V +/-15V 75W
TDK-Lambda Americas Inc
17
In Stock
1 : $116.97000
Bulk
Bulk
ActiveOpen Frame385 ~ 265 VAC5V15V-15V---8 A2.5 A1 A75WITE (Commercial)3 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm)CE, TUV-
ECM60
ECM60UT33
AC/DC CONVERTER 5V +/-15V 60W
XP Power
0
In Stock
Check Lead Time
1 : $67.74000
Box
Box
ActiveOpen Frame390 ~ 264 VAC5V15V-15V---8 A2.5 A500 mA60WITE (Commercial), Medical4 kV-0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
CUT355FF
CUT35-5FF/B
AC/DC CONVERTER 5V +/-15V 35W
TDK-Lambda Americas Inc
1
In Stock
1 : $52.39000
Bulk
Bulk
ActiveOpen Frame385 ~ 265 VAC5V15V-15V---3 A1 A650 mA35WITE (Commercial), Medical3 kV82%-20°C ~ 70°C (With Derating)Baseplate, DC Input Capable, Universal InputChassis Mount4.80" L x 2.22" W x 1.10" H (122.0mm x 56.5mm x 28.0mm)CE-
Showing
1 - 6
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.