AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
HWS3000GT-48
AC/DC CONVERTER 48V 3005W
TDK-Lambda
2
In Stock
1 : $1,182.68000
Bulk
-
Bulk
Active
Enclosed
1
85 ~ 265 VAC
48V
-
-
-
-
-
62.5 A
62.5 A
3005W
ITE (Commercial)
3 kV
92%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Chassis Mount
10.60" L x 5.90" W x 2.40" H (269.2mm x 149.9mm x 61.0mm)
CE, UKCA
62368-1
HWS3000GT-48
AC/DC CONVERTER 130V 3016W
TDK-Lambda
2
In Stock
1 : $1,182.68000
Bulk
-
Bulk
Active
Enclosed
1
170 ~ 265 VAC (3 Phase)
130V
-
-
-
-
-
23.2 A
23.2 A
3016W
ITE (Commercial)
3 kV
93%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Chassis Mount
10.60" L x 5.90" W x 2.40" H (269.2mm x 149.9mm x 61.0mm)
CE, UKCA
62368-1
HWS3000GT-48
AC/DC CONVERTER 60V 3000W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $1,182.68000
Bulk
-
Bulk
Active
Enclosed
1
85 ~ 265 VAC
60V
-
-
-
-
-
50 A
50 A
3000W
ITE (Commercial)
3 kV
92%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Chassis Mount
10.60" L x 5.90" W x 2.40" H (269.2mm x 149.9mm x 61.0mm)
CE, UKCA
62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.